领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DCM3623TA5N13B4T70实物图
DCM3623TA5N13B4T70商品缩略图

DCM3623TA5N13B4T70

  • 工业品

价格:1160.88价格含税(税率13%

品牌名称
VICOR
商品型号
DCM3623TA5N13B4T70
商品编号
C6831468
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated regulated DC-DC converter with 3000Vdc isolation, ensuring safe power transfer between input and output circuits
2 High peak efficiency up to 92.5% and power density of 653W/in³, suitable for space-constrained applications
3 Wide input voltage range of 43-154Vdc, compatible with various unregulated power sources
4 Nominal 12V SELV (Safety Extra Low Voltage) output with adjustable trim range of 7.2-13.2V, meeting diverse load requirements
5 Compact 3623 through-hole ChiP package (38.72mm×22.8mm×7.21mm), easy to integrate into PCB designs
6 Multiple protection functions: Overvoltage (OV), overcurrent (OC), undervoltage (UV), short circuit, and thermal protection, enhancing system reliability
7 Zero Voltage Switching (ZVS) high-frequency topology, enabling low-profile, high-density filtering and reducing electromagnetic interference (EMI)
8 Equipped with signal pins for flexible control: EN (enable/disable), TR (output voltage trim), FT (fault monitoring)
9 Compliant with international safety standards (cURus, cTÜVus) and CE marked (Low Voltage Directive, RoHS Recast Directive)
10 High mean time between failures (MTBF): 3.39 MHrs (per MIL-HDBK-217 FN2) and 5.68 MHrs (per Telcordia Issue 2), ensuring long-term stable operation

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs (Programmable Logic Controllers), motor drives, and control circuits in manufacturing lines
2 Process control equipment: Providing isolated 12V power to sensors, transmitters, and data acquisition modules in chemical, pharmaceutical, or food processing plants
3 Transportation and heavy equipment: Power distribution in trucks, construction machinery, and agricultural vehicles (e.g., battery-powered systems requiring wide input range)
4 Industrial machinery: Isolated power supply for auxiliary components like lighting, displays, and communication modules in heavy-duty machines
5 Battery-powered devices: Suitable for equipment using multi-cell battery packs (e.g.,48V/72V industrial batteries) that require stable 12V output

注意事项 PRECAUTIONS

1 Electrical operation: Do not exceed absolute maximum input voltage (175Vdc) or output voltage trim range (7.2-13.2V) to prevent damage or overvoltage protection (OVP) triggering
2 Thermal management: Ensure internal temperature (TINT) does not exceed 125°C (T-grade). Use proper cooling (top/bottom surface heat sinks or lead thermal conduction) as per Vicor's thermal design guidelines
3 External components: Install minimum external output capacitor (1000-20000µF with ESR ≤10mΩ) for control loop stability; add recommended input filter (1µH inductor +2µF ceramic caps) to attenuate noise
4 Signal pin usage: For FT pin, use a series resistor to limit current (max4mA) to avoid module damage. Unused TR/EN/FT pins can be left floating (internal pull-ups are present)
5 Fault handling: Output overvoltage protection (OVP) is latched—clear by disabling the EN pin or reducing input voltage below VIN-INIT (6V). UVLO/OVLO faults auto-recover once input voltage returns to normal range
6 Light load operation: When load is less than10% of rated current, output voltage may rise up to3.09V (light load boosting); verify compatibility with downstream circuits
7 Safety warning: This product is not authorized for use in life support devices/systems without Vicor's explicit written approval
DCM3623TA5N13B4T70实物图

DCM3623TA5N13B4T70

价格:1160.88

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐