领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DCM3414B50M06A8C09实物图
DCM3414B50M06A8C09商品缩略图

DCM3414B50M06A8C09

  • 工业品

价格:6011.65价格含税(税率13%

品牌名称
VICOR
商品型号
DCM3414B50M06A8C09
商品编号
C6831446
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated, regulated DC-DC converter with high efficiency (peak 90.8%)
2 Wide input voltage range: 16~50Vdc
3 Nominal output voltage:5.0Vdc (SELV, trim range:4.0~5.5V)
4 High output power/current: Up to 180W,36.00A continuous
5 Zero Voltage Switching (ZVS) high-frequency switching
6 Tight regulation over all line and load conditions
7 Supports remote sense or local sense operation
8 Multiple protections: OV, OC, UV, short circuit and thermal
9 Flexible mounting: Chassis mount and through-hole VIA package
10 Compact size:85.93mm×35.5mm×9.40mm
11 High power density:103W/in³
12 Safety Extra Low Voltage (SELV) output
13 Secondary-referenced control interface for trim/enable/sense
14 Low thermal impedance for efficient heat dissipation
15 Lightweight (≈101g) and RoHS compliant

使用场景 APPLICATIONS

1 Industrial automation systems: Power for sensors, controllers and actuators
2 Process control equipment: Manufacturing process monitoring and control
3 Heavy machinery: On-board electronic components in construction/agricultural equipment
4 Factory production lines: Stable DC power for automated production devices
5 Industrial monitoring systems: Data acquisition and transmission device power
6 High-density power systems: Compact size and high power density requirements
7 SELV-required scenarios: Low-voltage safety critical applications
8 Precision electronic systems: Tight voltage regulation needs

注意事项 PRECAUTIONS

1 Input slew rate: Keep <1V/µs; use pre-charge circuit if exceeded
2 Input stability: Use recommended filter; minimum 1000µF cap if source impedance is insufficient
3 EN pin: Active only if VDDE pre-applied before VIN; else ignored until VIN reset
4 TR pin: Behavior latched at VIN startup; trim disabled if TR> VTRIM-DIS at power-on
5 Sense pins: Connect +SENSE to +OUT/-SENSE to -OUT for local sense accuracy; floating pins degrade performance
6 External output cap: 1000~20000µF with ESR ≤10mΩ; use COUT-EXT-TRANSIENT for loads <10%
7 Thermal management: Maintain internal temp within grade limits (C:-20~125°C, T:-40~125°C, M:-55~125°C)
8 OVP handling: Latched fault; clear via EN disable or VIN removal below VIN-INIT
9 Input fuse: System-level fusing recommended based on current/voltage/ambient temp
10 Grounding: Connect chassis to Protective Earth for safety and EMI compliance
11 Mounting: Choose appropriate chassis/through-hole mount
12 Life support: Not authorized without Vicor's prior written approval
13 Refer to Vicor's latest docs for updates
DCM3414B50M06A8C09实物图

DCM3414B50M06A8C09

价格:6011.65

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐