领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SUS62412C实物图
SUS62412C商品缩略图

SUS62412C

  • 工业品

价格:206.46价格含税(税率13%

品牌名称
Cosel
商品型号
SUS62412C
商品编号
C6830180
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model: SUS62412C, single-output PCB-mount DC-DC converter
2 Input voltage range: DC18-36V; output voltage: DC12V, output current:0.5A (max 6W)
3 Mounting type: DIP (type C)
4 High efficiency via synchronous rectifier circuit
5 Built-in overcurrent protection: activates over 105% of rated current, auto-recovers after fault removal
6 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
7 High reliability: no aluminum or tantalum electrolytic capacitors used
8 Certifications: CE marking, UKCA marking, RoHS compliant; safety approvals: UL60950-1, C-UL, EN62368-1
9 Wide operating temperature range: -40°C to +85°C (with derating); storage temperature: -40°C to +100°C
10 Isolation: input-output AC500V for 1 minute, DC500V 50MΩ min (20±15°C)
11 Output voltage adjustment: fixed via TRM pin open (±5%) or adjustable with external variable resistor
12 Vibration resistance:10-55Hz,98.0m/s²(10G),60 minutes per X/Y/Z axis; impact resistance:490.3m/s²(50G),11ms per axis
13 Low ripple: -20 to +55°C:120mVp-p max; -40 to -20°C:150mVp-p max
14 Ripple noise: -20 to +55°C:150mVp-p max; -40 to -20°C:200mVp-p max
15 5-year warranty

使用场景 APPLICATIONS

1 Industrial automation systems: powering sensors, actuators, and control modules in production lines
2 Telecom equipment: providing stable 12V power for communication modules in base stations or network routers
3 Medical devices: suitable for non-critical medical equipment (e.g., patient monitors, diagnostic tools) due to compliance with safety standards
4 Test and measurement instruments: powering precision components in oscilloscopes, signal generators, and lab equipment
5 Embedded systems: used in embedded boards for industrial controllers, IoT gateways, and smart devices
6 Robotics: supplying power to small motors or control circuits in industrial robots and automated guided vehicles (AGVs)
7 Power distribution units: converting higher DC voltage (18-36V) to 12V for low-power devices in industrial power systems

注意事项 PRECAUTIONS

1 Do not exceed the rated input voltage (18-36V), output voltage (12V), or output current (0.5A) to prevent damage to the converter
2 Follow derating guidelines when operating at temperatures above +25°C (refer to the official datasheet for specific derating curves)
3 Ensure sufficient creepage distance between PCB patterns and other components during mounting to meet safety requirements
4 Parallel operation with other DC-DC converters is not allowed
5 For the remote ON/OFF function, use the correct logic level (negative logic: L=ON, H=OFF) to avoid malfunction
6 Store the product in a dry, cool environment with relative humidity between 20-95% (non-condensing) and away from direct sunlight
7 When adjusting the output voltage with an external resistor, use components with appropriate ratings as specified in the datasheet
8 Avoid exposing the converter to extreme mechanical shock or vibration beyond the specified limits (10G vibration,50G impact)
9 Regularly inspect the converter for signs of damage (e.g., burnt components, loose pins) before use
SUS62412C实物图

SUS62412C

价格:206.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐