我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
STR4.3LF200QG实物图
STR4.3LF200QG商品缩略图

STR4.3LF200QG

  • 工业品

价格:1.77价格含税(税率13%

商品型号
STR4.3LF200QG
商品编号
C6829956
商品毛重

1克(g)

现货: 0

购买数量

(1000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CIT Relay & Switch, Model: STR4.3LF200QG
2 Type: Surface Mount IP67 Sealed Tactile Switch (RoHS Compliant)
3 Electrical Specifications:
4 Rated current/voltage:50mA @48VDC
5 Typical electrical life:500,000 cycles
6 Initial contact resistance:≤50mΩ
7 Dielectric strength:≥250Vrms min
8 Insulation resistance:≥100MΩ min
9 Operating/storage temperature range:-40°C to +85°C
10 Sealing rating:IP67 (dust-tight and water-resistant)
11 Mechanical Specifications:
12 Actuation force:F200 (200±50gF)
13 Actuator travel:0.28mm ±0.20mm/-0.10mm
14 Actuator height:4.3mm
15 Material Composition:
16 Actuator:PA6T Nylon
17 Actuator Cover:Brass (Tin Plated)
18 Switch Housing:PPS
19 Seal:Silicon Rubber
20 Contacts:Stainless Steel (Silver Plated)
21 Terminals:Copper Alloy (Silver Plated)
22 Packaging:1,000 pieces per reel (for 4.3mm actuator height variant)

使用场景 APPLICATIONS

1 Industrial Control Systems:Suitable for control panels in manufacturing equipment requiring dust and moisture resistance.
2 Automotive Electronics:Used in dashboard controls, infotainment systems, or door panel switches to withstand harsh cabin environments.
3 Consumer Electronics:Rugged smartphones, smart home devices (outdoor cameras, thermostats), and portable gadgets needing sealed protection.
4 Medical Devices:Portable diagnostic tools or patient monitoring equipment for hygiene and durability.
5 IoT & Outdoor Devices:Smart meters, environmental sensors, and outdoor lighting controls exposed to rain or dust.

注意事项 PRECAUTIONS

1 Soldering:Follow recommended reflow profile (max temp 260°C) to avoid component damage.
2 Temperature:Do not operate outside -40°C to +85°C range.
3 Seal Protection:Avoid damaging the silicon seal to maintain IP67 rating.
4 Mechanical Force:Do not exceed rated actuation force (200±50gF) on the actuator.
5 Storage:Keep in dry environment within -40°C to +85°C; avoid corrosive substances.
6 Electrical Safety:Do not exceed 50mA @48VDC to prevent overheating or failure.
STR4.3LF200QG实物图

STR4.3LF200QG

价格:1.77

购买数量

(1000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐