领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-16G6M-1A5-K实物图
D3V-16G6M-1A5-K商品缩略图

D3V-16G6M-1A5-K

  • 工业品

价格:25.47价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-16G6M-1A5-K
商品编号
C6829528
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙)
2 Model: D3V-16G6M-1A5-K
3 Product Type: Miniature Basic Switch with External Hinge Roller Lever
4 Core Specifications:
5 Rated Current/Voltage:16A (3A) at250VAC
6 Contact Gap:0.5mm (G gap)
7 Actuator Type:Hinge Roller Lever (code6)
8 Contact Form:SPDT (Single Pole Double Throw, code1)
9 Terminal Type:Solder Terminals (codeA)
10 Max Operating Force:1.96N (200gf, code5)
11 Mounting Hole Size:2.9mm (codeK)
12 Key Features:
13 Self-cleaning contacts ensure stable and reliable connection
14 RoHS compliant, meeting environmental standards
15 High Mechanical Durability:Up to 10,000,000 operations (initial value)
16 Electrical Durability:Up to50,000 operations (depending on load)
17 Insulation Resistance:≥100MΩ (tested at500VDC)
18 Contact Resistance:≤50mΩ (initial value)
19 Protection Grade:IEC IP40
20 Operating Temperature:-25°C to +85°C (no icing/condensation)
21 Versatile Configurations:Multiple actuator and terminal options available

使用场景 APPLICATIONS

1 Industrial Machinery:Position detection in conveyors, part sensing in packaging machines, safety interlocks in assembly lines
2 Home Appliances:Door/lid detection in washing machines/refrigerators, water level sensing in dishwashers
3 Office Equipment:Paper jam detection in printers/copiers, tray position sensing in fax machines
4 Automotive Accessories:Door lock status, seat position sensing, window lift interlocks
5 Medical Devices:Safety interlocks for equipment doors, position sensing in diagnostic tools
6 Consumer Electronics:Trigger switches in power tools, safety switches in toys, lid detection in coffee makers

注意事项 PRECAUTIONS

1 Handling:Avoid dropping the switch to prevent internal component damage
2 Mounting:Use two M3 screws; tighten to torque of0.39-0.59N·m (4-6kgf·cm)
3 Mounting Direction:For lever switches with max operating force ≤0.49N, avoid actuator weight applying to switch to prevent reset failure
4 Insulation Distance:Follow EN61058-1 standards; ensure 1.1mm insulation thickness and1.9mm clearance; use barrier/separator if needed
5 Micro Load Usage:Do not use general-load models for micro loads; use D3V-01 series and add contact protection circuit if inrush current exists
6 Environmental Conditions:Operate within specified temp/humidity ranges; avoid icing or condensation
7 Soldering:Avoid overheating terminals when soldering
8 Load Compliance:Do not exceed rated voltage/current to prevent contact damage or fire
D3V-16G6M-1A5-K实物图

D3V-16G6M-1A5-K

价格:25.47

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐