领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-16G5M-1A5-K实物图
D3V-16G5M-1A5-K商品缩略图

D3V-16G5M-1A5-K

  • 工业品

价格:25.13价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-16G5M-1A5-K
商品编号
C6829526
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: D3V-16G5M-1A5-K, type: miniature basic switch with external lever
2 Ratings: 16 (3) A at 250 VAC
3 Contact gap: G gap (0.5 mm)
4 Actuator: Short hinge roller lever
5 Contact form: SPDT (Single Pole Double Throw)
6 Terminals: Solder terminals
7 Maximum operating force: 1.96 N (200 gf)
8 Mounting hole size: 2.9 mm
9 RoHS compliant, with self-cleaning contacts
10 Mechanical operating frequency: Up to 600 operations/min; electrical: Up to 30 operations/min
11 Insulation resistance: ≥100 MΩ (at 500 VDC)
12 Initial contact resistance: ≤50 mΩ
13 Dielectric strength: 1000 VAC (same polarity terminals), 2000 VAC (current-carrying parts and ground)
14 Ambient operating temperature: -25°C to +85°C (no icing or condensation)
15 Degree of protection: IEC IP40
16 Electric shock protection class: Class I

使用场景 APPLICATIONS

1 Industrial machinery: Conveyor belt position detection, packaging machine actuation control, assembly line limit switching
2 Home appliances: Washing machine door lock detection, refrigerator door open/close sensing, microwave oven door interlock systems
3 Automotive electronics: Car door window lift position control, seat adjustment limit switches, trunk lid open/close detection
4 Office equipment: Printer paper jam detection, copier tray position sensing, scanner lid closure switches
5 Automation systems: Sensor feedback circuits, PLC control panels, robotic arm movement limit controls

注意事项 PRECAUTIONS

1 Handling: Avoid dropping the switch to prevent damage to internal components
2 Mounting: Use two M3 screws with torque of 0.39-0.59 N·m (4-6 kgf·cm)
3 Mounting direction: For lever switches with max operating force ≤0.49 N, mount to avoid actuator weight applying to the switch
4 Insulation distance: Follow EN61058-1 standards; use barrier/Separator if insulation thickness (<1.1mm) or clearance (<1.9mm) is insufficient
5 Micro load usage: Use D3V-01 models for micro loads; add contact protection circuit if inrush current exists
6 Soldering: Comply with solder terminal approval conditions
7 Actuator load: Avoid unnecessary load on actuator to prevent reset failure
D3V-16G5M-1A5-K实物图

D3V-16G5M-1A5-K

价格:25.13

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐