领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-16G4-1C25-K实物图
D3V-16G4-1C25-K商品缩略图

D3V-16G4-1C25-K

  • 工业品

价格:16.24价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-16G4-1C25-K
商品编号
C6829524
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

OMRON D3V-16G4-1C25-K miniature basic switch with external simulated roller lever
1 Ratings: 16A (3A) at 250VAC, suitable for medium-load electrical circuits
2 Contact design: Self-cleaning contacts to ensure stable connection and reduce contact resistance
3 Contact form: SPDT (Single Pole Double Throw) for flexible circuit switching (COM, NC, NO terminals)
4 Contact gap: 0.5mm (G gap) for reliable insulation performance
5 Actuator: Simulated roller lever for smooth actuation and consistent operation
6 Terminals: Quick-connect (#187) for easy installation and maintenance
7 Mounting: 2.9mm mounting hole size (K) for secure fixation with M3 screws
8 Compliance: RoHS compliant, meeting environmental protection standards
9 Durability: Mechanical durability up to 10 million operations, electrical durability up to 50,000 operations
10 Insulation resistance: ≥100MΩ (at 500VDC), contact resistance ≤50mΩ (initial value)
11 Operating temperature range: -25°C to +105°C, adaptable to various environmental conditions
12 Permissible operating speed: 0.1mm/s to 1m/s (pin plunger models; applicable to lever models with appropriate adjustment)
13 Permissible operating frequency: Mechanical up to 600 operations/min, electrical up to30 operations/min

使用场景 APPLICATIONS

Suitable for a wide range of industrial and commercial applications requiring reliable switching control
1 Industrial machinery: Conveyor belt systems (position detection, start/stop control), packaging machines (counting, sealing process switching), textile machinery (thread break detection)
2 Home appliances: Washing machines (door lock status detection), dryers (temperature control switch), kitchen appliances (oven door interlock)
3 Automotive accessories: Car door lock systems (position feedback), window lift controls (limit switch), seat adjustment mechanisms
4 Office equipment: Printers (paper jam detection, tray position sensing), copiers (cover open/close status), shredders (overload protection)
5 HVAC systems: Air conditioner fan speed control, thermostat temperature trigger, ventilation system damper position switching
6 Electrical enclosures: Control panel switchgear, emergency stop circuits, equipment status indication

注意事项 PRECAUTIONS

To ensure safe and reliable operation, follow these precautions
1 Handling: Do not drop the switch; internal components are sensitive to impact and may be damaged
2 Mounting: Use two M3 screws for installation, tighten to a torque of 0.39-0.59N·m (4-6kgf·cm) to avoid loose mounting or component deformation
3 Mounting direction: For lever-operated switches with maximum operating force ≤0.49N, install in a direction where the actuator's weight does not apply additional load to prevent reset failure
4 Insulation distance: Comply with EN61058-1 standards—ensure minimum insulation thickness of1.1mm and clearance between terminals and mounting plate of1.9mm; use an insulation barrier or separator if sufficient distance cannot be achieved
5 Load application: This model is designed for medium loads; avoid using it in micro-load circuits (use D3V-01 series for micro loads) to prevent contact malfunction
6 Inrush current protection: If inrush current occurs during switching, add a contact protection circuit (e.g., RC snubber) to reduce contact wear and extend service life
7 Environmental conditions: Operate within the temperature range of -25°C to +105°C with no icing or condensation; avoid exposure to corrosive gases or excessive dust
8 Actuator care: Do not apply excessive force to the simulated roller lever beyond the maximum operating force (1.96N) to prevent actuator or internal mechanism damage
D3V-16G4-1C25-K实物图

D3V-16G4-1C25-K

价格:16.24

购买数量

(100/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐