领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-16G3M-2C25-K实物图
D3V-16G3M-2C25-K商品缩略图

D3V-16G3M-2C25-K

  • 工业品

价格:14.21价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-16G3M-2C25-K
商品编号
C6829522
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: D3V-16G3M-2C25-K, a miniature basic switch in the D3V series
2 Rating: 16A (3) at 250VAC, 0.6A at 125VDC, 0.3A at 250VDC
3 Contact design: Self-cleaning contacts for stable electrical connection
4 Contact specs: SPST-NC (normally closed) contact form, 0.5mm contact gap (G gap)
5 Actuator: Long hinge lever (external mounting, near plunger) for flexible actuation
6 Terminals: Quick-connect terminals (#187 and #250) for easy installation
7 Mounting: 2.9mm mounting hole size (suffix K) for secure fixation
8 Environmental resistance: -25°C to +105°C operating temperature range, IEC IP40 dust-resistant protection
9 Durability: ≥10 million mechanical operations, ≥50,000 electrical operations for long-term reliability
10 Compliance: RoHS compliant
11 Electrical performance: ≥100MΩ insulation resistance (500VDC), ≤50mΩ initial contact resistance, dielectric strength of 1000VAC (same polarity) and 2000VAC (current-carrying parts to ground)

使用场景 APPLICATIONS

1 Industrial machinery: Conveyor belt object detection, packaging machine position sensing, textile machinery tension control
2 Home appliances: Washing machine door lock status, refrigerator door open/close sensing, microwave oven door interlock
3 Automotive: Door lock position, window lift limit, seat adjustment detection
4 Office equipment: Printer paper jam detection, copier toner position sensing, scanner document feed status
5 Electrical control panels: Circuit protection, emergency stop auxiliary switches, equipment power control
6 Other: Vending machine product dispensing status, HVAC air filter replacement reminder

注意事项 PRECAUTIONS

1 Handling: Do not drop the switch to avoid internal component damage
2 Mounting: Use M3 screws with torque of 0.39-0.59 N·m; for lever switches with ≤0.49N operating force, mount to avoid actuator weight applying unnecessary load
3 Insulation: Ensure ≥1.1mm insulation thickness and ≥1.9mm clearance between terminals and mounting plate; use separator if needed
4 Electrical use: Not suitable for micro-load circuits; install contact protection circuit to avoid inrush current damage
5 Environment: Operate within -25°C to +105°C (no icing/condensation) and ≤85% RH (5-35°C)
6 Compliance: Follow local safety standards and regulations
D3V-16G3M-2C25-K实物图

D3V-16G3M-2C25-K

价格:14.21

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐