D3V-11G3M-1C25-K
- 工业品
价格:¥16.39价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- D3V-11G3M-1C25-K
- 商品编号
- C6829462
- 商品毛重
1克(g)
广东仓0
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: OMRON (欧姆龙), Model: D3V-11G3M-1C25-K, category: Miniature Basic Switch with External Long Hinge Lever
2
Electrical Ratings: 11A (3A normal current) at 250VAC, contact gap:0.5mm (G gap)
3
Core Design Advantages: Self-cleaning contacts for stable connection performance; RoHS compliant
4
Durability: Mechanical durability ≥10,000,000 operations; electrical durability meets industrial application requirements
5
Performance Parameters: Insulation resistance ≥100MΩ (500VDC test), initial contact resistance ≤50mΩ
6
Environmental Adaptability: Operating temperature range -25°C to +85°C (no icing/condensation); protection grade IEC IP40
7
Installation Details: Recommended M3 mounting screws with torque 0.39-0.59 N·m; mounting hole size 2.9mm (marked by '-K' suffix)
8
Terminal Type: Quick-connect terminals (#250 specification) for convenient installation and maintenance
使用场景 APPLICATIONS
1
Industrial Automation: Conveyor belt position detection, packaging machine action triggering, assembly line limit control
2
Household Appliances: Washing machine door state sensing, refrigerator compartment door switch, microwave oven safety interlock
3
Office Equipment: Printer paper path detection, copier tray position switching, scanner lid closing trigger
4
Automotive Accessories: Car seat adjustment position feedback, door ajar warning system, trunk lid status detection
5
Industrial Control Systems: CNC machine tool limit position switching, robotic arm movement range control
注意事项 PRECAUTIONS
1
Handling: Do not drop the switch as internal components are vulnerable to impact damage
2
Mounting: Use two M3 screws and tighten to torque range of0.39-0.59 N·m; over-tightening may cause structural deformation
3
Mounting Direction: For lever models with maximum operating force ≤0.49N, install in a direction that avoids actuator weight applying unnecessary load to prevent reset failure
4
Insulation Requirements: Follow EN61058-1 standards—ensure minimum insulation thickness of1.1mm and clearance of1.9mm between terminals and mounting plate; use insulation barriers if needed
5
Load Application: Not suitable for micro-load circuits (use D3V-01 series instead); add contact protection circuits if inrush current is present to reduce contact wear
6
Environmental Restrictions: Avoid use in environments with icing, condensation, or dust levels exceeding IP40 protection

D3V-11G3M-1C25-K
价格:¥16.39
购买数量
个
(100个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐