领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
70IMX7-03-8G实物图
70IMX7-03-8G商品缩略图

70IMX7-03-8G

  • 工业品

价格:820.42价格含税(税率13%

品牌名称
belfuse
商品型号
70IMX7-03-8G
商品编号
C6826535
商品毛重

1克(g)

  • 广东仓0

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: 40-121VDC, adapted to variable input or high transient voltage scenarios
2 7W board-mount DC-DC converter with single 3.3V output (1.5A nominal current)
3 RoHS compliant (option G) and provides a 5-year warranty for RoHS lead-free solder products
4 High isolation performance: 1500-2000VAC voltage withstand test
5 High efficiency (typical 84%) and low output ripple/noise
6 Built-in comprehensive protection: input undervoltage lockout, output no-load/overload/short-circuit proof, thermal protection
7 Adjustable output voltage (75-105% of nominal) via R pin; inhibit input supports remote on/off control
8 Excellent environmental adaptability: operating temperature range -40 to +85°C, immunity to IEC/EN 61000-4-2/-3/-4/-5/-6 (ESD, electromagnetic field, fast transients, surges, RF conducted immunity)
9 Compact and stable: 2×1 inch case with 10.5mm profile, planar technology ensures mechanical stability

使用场景 APPLICATIONS

1 Transport and railway systems: Railway signaling equipment, train control systems, on-board electronics for trucks/buses
2 Industrial automation: PLCs, sensor modules, industrial control panels, factory automation devices
3 Telecom applications: Telecom base stations, communication network devices
4 Battery-supported systems: Portable instruments, emergency power supplies where bus voltage may exceed SELV limit (60V)
5 Stationary/mobile devices requiring stable DC power under variable input voltage conditions

注意事项 PRECAUTIONS

1 Inhibit pin handling: Connect to Vi- if not used to activate the converter
2 Output adjustment: Do not apply voltage >2.75V to R pin (risk of damage); adjustment below 75% of nominal output may trigger hiccup mode
3 Thermal management: Ensure case temperature (TC) does not exceed 105°C under any operating conditions
4 Input protection: Install an external fast 0.63A fuse in the non-earthed input line
5 Transient protection: Add external components (1000µH inductor,22µF 160V capacitor,1.5KE120A diode) for IEC/EN61000-4-5 level2 compliance
6 Installation: Follow national safety regulations for enclosure, creepage/clearance; connect via PCB (refer to mechanical data)
7 Cleaning: Avoid cleaning fluids (non-hermetic); open-frame models can use isopropyl alcohol at room temperature before lacquering
8 Series/parallel: Series outputs should stay below 60V SELV limit; parallel converters only if one can handle full load
70IMX7-03-8G实物图

70IMX7-03-8G

价格:820.42

购买数量

(60/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐