领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
4920实物图
4920商品缩略图

4920

  • 工业品

价格:1.1434价格含税(税率13%

品牌名称
Keystone
商品型号
4920
商品编号
C6818252
商品毛重

1克(g)

  • 广东仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Keystone, a reliable component manufacturer
2 Compliance: UL Recognized Component (file number E201546), meeting dimensional and performance standards set by NEMA 1362-1 (1988) and ANSI B1.1 numbering
3 Material: Constructed from brass with tin plating, ensuring good electrical conductivity and corrosion resistance
4 Design: Quick-Fit male terminal designed for printed circuit (PC) applications, available in multiple tab sizes (110 (2.8) TAB,187 (4.8) TAB,205 (5.2) TAB) to accommodate different connection requirements
5 Mounting flexibility: Offers various mounting styles including standard and stud-mount options, suitable for diverse assembly scenarios
6 Dimensional accuracy: Strict adherence to specified dimensions ensures consistent fit and reliable performance in automated or manual assembly processes

使用场景 APPLICATIONS

1 Printed circuit board (PCB) assembly in consumer electronics (e.g., TVs, audio equipment, home appliances)
2 Electrical connections in industrial control systems (like PLCs, motor drives, sensor modules)
3 Automotive electronics applications (e.g., dashboard controls, lighting systems, engine management units)
4 Medical device manufacturing where UL-compliant components are required for safety and regulatory compliance
5 Commercial equipment (e.g., office machines, vending machines, POS systems) needing secure and consistent electrical connections

注意事项 PRECAUTIONS

1 Select the appropriate tab size and mounting style based on the target PCB's specifications and connection points; refer to the dimensional diagrams for precise measurements
2 Use proper tools and techniques for installation to avoid damaging the terminal or the PCB (e.g., correct crimping force if applicable)
3 Store terminals in a dry, dust-free environment to prevent corrosion of the tin plating, which may impair electrical conductivity
4 Ensure the application does not exceed the terminal's specified current rating (e.g.,12.0 lbs for 110 TAB models as indicated in the rating table)
5 For compliance, verify that the use case aligns with the UL recognition and relevant industry standards (NEMA, ANSI) of the terminal
4920实物图

4920

价格:1.1434

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐