领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SMHV0520N实物图
SMHV0520N商品缩略图

SMHV0520N

  • 工业品

价格:2063.73价格含税(税率13%

商品型号
SMHV0520N
商品编号
C6817165
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High-precision regulated high-voltage DC-DC converter (model SMHV0520N from HVM Technology's SMHV Series)
2 Sub-miniature compact case size: 0.85 inches × 0.85 inches × 0.6 inches (0.434 cubic inches), typical weight 15 grams
3 Input voltage range: 5VDC ±0.5VDC; output voltage range: 0 to +2kV (proportional to programming voltage: 0-5VDC input corresponds to full output range)
4 Max output current: 500µA (specific to SMHV0520N)
5 Excellent electrical performance: Output tolerance ±5% at no load; load regulation 0.2% over entire load range; line regulation 0.01%; output ripple <0.1%; oscillator frequency range 45kHz-80kHz; typical efficiency 60% at full load
6 Functional features: Voltage/current monitor outputs (0-1VDC, 1kΩ impedance) for operational control; current limit input (0-1VDC adjusts 0-100% rated current, connect to 5VDC to disable)
7 Mechanical & environmental: Epoxy encapsulation, optional metal shield case; operating temperature -55°C to +70°C; storage temperature -55°C to +85°C; RoHS compliant

使用场景 APPLICATIONS

1 Precision laboratory test and measurement instruments requiring compact, stable high-voltage power supplies
2 Portable medical diagnostic devices needing regulated high-voltage outputs in small footprints
3 Industrial automation systems (e.g., compact sensor modules, process monitoring equipment) demanding efficient HV conversion
4 Specialized embedded systems and consumer electronics needing low-ripple, high-impedance HV power sources

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 5VDC ±0.5VDC to avoid device damage
2 Use 0-5VDC programming voltage for output adjustment, match 10kΩ programming input impedance
3 Disable current limit by connecting the limit pin to 5VDC
4 Avoid exposure to temperatures outside operating (-55°C to +70°C) or storage (-55°C to +85°C) ranges
5 Opt for optional metal shield case for electromagnetic interference protection
6 Ensure proper grounding (HVRTN internally connected to GND) to prevent hazards and ensure stability
7 Handle carefully to avoid physical damage to the epoxy-encapsulated case
SMHV0520N实物图

SMHV0520N

价格:2063.73

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐