领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D2JW-01K1A2-MD实物图
D2JW-01K1A2-MD商品缩略图

D2JW-01K1A2-MD

  • 工业品

价格:116.44价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D2JW-01K1A2-MD
商品编号
C6814438
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Ultra-small size and high sealing performance: Conforms to JIS Waterproof standard and IEC IP67 protection grade (excluding terminals of terminal models), effectively preventing water intrusion.
Wide operating temperature range: Adaptable to environments from -40°C to +85°C, suitable for various harsh temperature conditions.
Reliable contact design: Gold alloy crossbar contact and coil spring ensure long durability and high contact reliability, reducing contact failure risks.
RoHS compliant: Meets environmental protection requirements, safe for use in various applications.
Specific model attributes: Short hinge lever actuator, SPST-NO contact form, molded lead wire terminals, rated voltage 30VDC and rated current 0.1A

使用场景 APPLICATIONS

Industrial automation equipment: Used in control panels, conveyor systems, or robotic arms where sealing and small size are needed.
Household appliances: Suitable for water-resistant parts of washing machines, dishwashers, or kitchen appliances that may come into contact with water.
Automotive electronics: Applied in interior control modules (like window switches, door locks) or under-dashboard components requiring temperature resistance and sealing.
Medical devices: Used in portable medical instruments (like blood glucose meters, nebulizers) needing compact size and environmental protection.
Office equipment: Integrated into printers, scanners, or copiers for precise position detection and control

注意事项 PRECAUTIONS

Terminal connection: When soldering lead wires to terminals, insert the wire conductor through the terminal hole first; solder at max 250°C for up to 3 seconds, no external force for 1 minute after soldering.
Mounting: Use M2.3 screws with washers, tighten to torque range of 0.20-0.29 Nm (2-3 kgf·cm) for stable installation.
Wiring (molded lead wire models): Avoid weight on wire and excessive bending to prevent switch damage or sealing degradation.
Protection: Conforms to IP67 (30min immersion at 1m depth); avoid contact with oil/chemicals to prevent material damage.
Micro load use: Insert contact protection circuit if inrush current occurs to reduce contact wear.
General reminder: Refer to "Basic Switches Common Precautions" for correct use
D2JW-01K1A2-MD实物图

D2JW-01K1A2-MD

价格:116.44

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐