35432
- 工业品
价格:¥3.053825价格含税(税率13%)
- 商品型号
- 35432
- 商品编号
- C6809808
- 商品毛重
1克(g)
库存: 1,320
购买数量
个
(1个/袋,最小起订量158个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Type: Heavy-duty solid strand crimp-style ring tongue terminal pin
2
Construction: Equipped with serrations in the crimp area to enhance connection stability and grip; features a brazed seam for improved structural integrity
3
Dimensions: Suitable for wire diameters ranging from 2.67mm (minimum) to 3.84mm (maximum); hole diameter up to 5.74mm
4
Brand reliability: Manufactured by TE Connectivity (AMP), a trusted provider of electrical connectivity solutions
5
Application suitability: Designed for heavy-duty electrical connection scenarios requiring robust and durable performance
使用场景 APPLICATIONS
1
Industrial machinery: Used to connect power or signal lines in heavy manufacturing equipment, construction machinery, and industrial automation systems
2
Heavy-duty vehicles: Suitable for electrical system connections in trucks, buses, and off-road vehicles
3
Electrical distribution: Applied in commercial building power panels and high-power wiring installations
4
Agricultural equipment: Ideal for reliable connections in tractors, harvesters, and other farm machinery exposed to harsh conditions
注意事项 PRECAUTIONS
1
Crimping requirements: Use crimp tools compatible with solid strand wires and heavy-duty terminals to ensure a secure connection
2
Wire compatibility: Ensure the wire diameter falls within the specified range (2.67mm to 3.84mm) to avoid poor crimp quality or connection failure
3
Installation caution: Do not over-tighten the terminal when fastening to a stud or bolt to prevent deformation of the ring tongue or thread damage
4
Environmental protection: For outdoor or corrosive environments, verify the terminal's plating meets corrosion resistance standards
5
Regular inspection: Periodically check for wear, corrosion, or loose connections to maintain electrical safety and performance

35432
价格:¥3.053825
购买数量
个
(1个/袋,最小起订量158个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐