我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
320.02E11.09GRN实物图
320.02E11.09GRN商品缩略图

320.02E11.09GRN

  • 工业品

价格:29.6价格含税(税率13%

品牌名称
E-Switch
商品型号
320.02E11.09GRN
商品编号
C6804491
商品毛重

1克(g)

现货: 0

购买数量

(54/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model: 320.02E11.09GRN (E-Switch Series)
1 Cap style:320.02, circuit type: SPST, cap color: green
2 High-reliability dome contact technology for stable performance
3 Excellent tactile feedback for precise operation confirmation
4 Long service life: 1,000,000 cycles minimum
5 Electrical specs: 25mA@50VDC contact rating, 50mΩ max initial contact resistance,1000MΩ min insulation resistance,1500VAC min dielectric strength (sea level)
6 Mechanical specs:195±50 gf actuation force,8mm typical travel
7 Durable materials: Nylon46 housing, ABS/Polycarbonate cap, gold-over-stainless-steel dome contact, silver-plated copper alloy terminals (corrosion-resistant)
8 Multiple cap color options available for diverse application needs

使用场景 APPLICATIONS

1 Telecommunications: Routers, switches, modems for control inputs
2 Computer peripherals: Keyboards, mice, external HDD enclosures for user interaction
3 Performance audio: High-end mixers, amplifiers, portable speakers for setting adjustments
4 Portable devices: MP3 players, chargers, fitness trackers for function selection
5 Low-power audio: Inline headphone controls, small Bluetooth speakers
6 Networking hardware: Servers, hubs, access points for configuration

注意事项 PRECAUTIONS

1 Installation: Align with PCB mounting holes (refer to technical drawings); avoid excessive force to prevent damage
2 Operation: Do not exceed rated electrical parameters; use within -35°C to70°C; avoid harsh environments (moisture, dust, chemicals)
3 Maintenance: Inspect terminals for wear/corrosion regularly; do not disassemble; clean cap with dry lint-free cloth (no liquid cleaners)
4 Safety: Ensure proper circuit insulation and grounding to avoid hazards
320.02E11.09GRN实物图

320.02E11.09GRN

价格:29.6

购买数量

(54/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐