SE03S1203A
- 工业品
价格:¥142.66价格含税(税率13%)
- 品牌名称
- DELTA(台达)
- 商品型号
- SE03S1203A
- 商品编号
- C6802660
- 商品毛重
1克(g)
现货: 0
购买数量
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: DELTA (台达),Model: SE03S1203A
2
Type: 3W SMD package DC/DC converter
3
Input voltage range: 9-18VDC (2:1 wide input range)
4
Output characteristics: Single output of 3VDC, max output current 700mA, min output current 70mA
5
Isolation performance: 1500VDC isolation voltage
6
Protection functions: Short circuit protection
7
Performance metrics: Efficiency up to 83%, low ripple and noise, operating temperature range of -40°C to +71°C
8
Certifications: CSA/UL60950-1 safety approval
9
Reliability: MTBF over 1 million hours
10
Compliance: Lead-free, RoHS compliant, 3-year product warranty
11
Package: Industry standard pinout SMD package, weight 8.8g
使用场景 APPLICATIONS
1
Industrial control systems: Powering embedded control modules in automation equipment
2
Medical devices: Suitable for low-power medical equipment requiring isolated power supplies
3
Data communication: Used in data transmission devices like routers and switches for stable power conversion
4
Telecom applications: Powering telecom modules in base stations or communication terminals
5
IoT devices: For small IoT sensors and modules needing efficient DC/DC conversion
6
Embedded systems: Ideal for embedded circuits in consumer electronics and industrial devices
7
Isolated power applications: Where electrical isolation between input and output is required to ensure safety and reduce interference
注意事项 PRECAUTIONS
1
Input fuse: Use a 750mA slow-blow type fuse for the input circuit (as per 12V input model recommendation)
2
Loading requirement: Ensure minimum output loading to maintain specified voltage regulation; avoid no-load operation
3
Operating environment: Do not exceed the operating temperature range (-40°C to +71°C) or humidity limit (95% non-condensing)
4
Soldering guidelines: Follow SMT soldering standards; lead temperature should not exceed 260°C for 10 seconds at 1.5mm from the case
5
Handling: Avoid water washing of the SMT unit; do not modify the product's pinout or structure
6
Guarantee: Refer to DELTA's official website for complete warranty information; product specifications are subject to change without notice
7
Protection: Prevent reverse polarity input to avoid potential damage; use within the rated current and voltage ranges

SE03S1203A
价格:¥142.66
购买数量
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SFM210-LPSE-D24-SM-BK
- SE03S4803A
- SFM210-LPSE-D26-SP-BK
- SE15
- SFM210-LPSE-D30-ST-BK
- SE28B0071
- SFM210-LPSE-D41-ST-BK
- SE28B0221
- SFM210-LPSE-D42-SM-BK
- SE5008L-S
- SFM210-LPSE-D44-ST-BK
- SE5503A-R
- SFM210-LPSE-D48-SM-BK
- SE868SYD110T001000
- SFM210-LPSE-D49-SM-BK
- SEAF-10-05.0-S-04-1-A-K-TR
- SFM210-LPSE-S03-SD-BK
- SEAF-10-05.0-S-04-2-A-K-TR
- SFM210-LPSE-S04-SD-BK
- SEAF-10-06.5-L-04-1-A-K-TR
- SFM210-LPSE-S08-SD-BK