SDS150PS24B
- 工业品
价格:¥1239.78价格含税(税率13%)
- 品牌名称
- XP Power
- 商品型号
- SDS150PS24B
- 商品编号
- C6802550
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: XP Power, Model: SDS150PS24B, part of the SDS series (120-180W AC-DC power supplies)
2
Convection-cooled design without additional fans
3
Compact 3x5 inch footprint
4
High efficiency up to 90%
5
Available in open frame, U-channel, and covered versions
6
Supports low-temperature operation option (add -L suffix)
7
Single output: 24V DC, max current 6.25A (150W)
8
Wide input range:90-264V AC (120-370V DC)
9
Isolation resistance:3000V AC input-output
10
MTBF ≥130k hours at 25°C
11
Safety approvals:EN60950-1, UL60950-1, CSA C22.2 No.60950-1
12
3-year warranty
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators
2
Test and measurement: Oscilloscopes, signal generators
3
Telecommunication: Routers, switches, access points
4
Embedded systems: Industrial control panels, embedded computers
5
Broadcast equipment: Audio/video devices
6
Non-critical medical accessories: Non-life-supporting devices
7
Consumer electronics: High-power DC devices
注意事项 PRECAUTIONS
1
Do not exceed input/output voltage/current ratings
2
Ensure proper grounding during installation
3
Use in well-ventilated areas
4
Avoid moisture, dust, corrosive substances
5
Choose -L suffix model for -40°C operation
6
Follow pin connection diagram strictly
7
Disconnect power before maintenance
8
Do not modify without authorization (voids warranty)

SDS150PS24B
价格:¥1239.78
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐