我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SDS120PT07B实物图
SDS120PT07B商品缩略图

SDS120PT07B

  • 工业品

价格:1104.49价格含税(税率13%

品牌名称
XP Power
商品型号
SDS120PT07B
商品编号
C6802548
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: XP Power, model SDS120PT07B (belongs to SDS series 120-180W AC-DC power supplies)
2 Convection-cooled design (no fan required, reduces noise and maintenance efforts)
3 Compact 3x5 inch footprint (space-saving, ideal for tight equipment enclosures)
4 High efficiency up to 90% (lowers energy consumption and heat generation)
5 Multiple form factor options: Open Frame, U-Channel & Covered Versions (flexible installation for different application needs)
6 Low Temperature Option available (supports operation in cold environments)
7 Built-in protection mechanisms: Overvoltage Protection (all outputs:110-150% with auto recovery), Overload Protection (primary power:110-150% auto recovery; auxiliary: hiccup mode auto recovery), Short Circuit Protection (auto recovery)
8 Compliance with strict safety and EMC standards: EN55022 level B (conducted & radiated emissions), EN61000-3-2 class A (harmonic currents), EN61000-4 series (immunity), IEC/UL60950-1 safety approvals
9 3-year warranty (provides reliable quality assurance)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in factory production lines
2 Test & measurement equipment: Supplying stable power to oscilloscopes, signal generators, multimeters
3 Telecom & networking: Supporting small routers, switches, communication modules in telecom cabinets
4 Commercial equipment: Powering POS systems, printers, scanners in office or retail settings
5 Embedded systems: Integrated into custom IoT gateways, industrial control panels for consistent power delivery

注意事项 PRECAUTIONS

1 Installation: Ensure sufficient ventilation for convection cooling; avoid blocking air flow around the unit
2 Input voltage: Operate within the specified range (90-264V AC or120-370V DC) to prevent damage
3 Minimum load: For multi-output models, meet the required minimum load; single-output models have no minimum load unless specified
4 Operating environment: Follow recommended temperature range (0°C to +70°C for standard models; use Low Temperature Option for -40°C operation) and humidity (up to95% non-condensing)
5 Protection: Do not bypass built-in protection circuits (overvoltage, overload, short circuit) as it may cause equipment failure or safety risks
6 Maintenance: Keep the unit clean and dust-free to maintain efficiency and prolong service life
7 Guarantee: Adhere to manufacturer's installation and usage guidelines to retain warranty validity
SDS120PT07B实物图

SDS120PT07B

价格:1104.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐