SCE120MA3DT7B
- 工业品
价格:¥643.88价格含税(税率13%)
- 商品型号
- SCE120MA3DT7B
- 商品编号
- C6802118
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Sound category: Medium, dual-tone operation (3.8-3.7 kHz @7 WPS)
2
Electrical specs: Voltage rating 48 to 120 VAC, frequency range 2900±500 Hz, max current draw 40mA
3
Acoustic performance: Loudness at 2FT ranges from 75 to 85 dBA (typical)
4
Physical attributes: Housing material 6/6 Nylon (black color), weight 1.6 oz (45g)
5
Environmental resistance: Storage and operating temperature range -40°C to +85°C, NEEMA3R compliant (typical)
6
Compliance: cUL Recognized, ROHS Compliant
7
Mounting details: Panel-mountable, recommended hole size 1.25"(31.75mm) (fits standard30mm hole), max thread torque 10 in-lbs for panel attachment
8
Additional recommendation: Supply voltage should employ transient voltage surge suppression
使用场景 APPLICATIONS
1
Industrial machinery: Used as an alert signal for equipment status (e.g., overload, fault)
2
Control panels: Integrated into electrical control panels to provide audible warnings for operators
3
Safety systems: Applied in safety-critical environments (like factory floors) to indicate potential hazards
4
Commercial equipment: Installed in devices requiring audible notifications (e.g., vending machines, HVAC systems)
5
Automotive auxiliary systems: Suitable for AC-powered automotive accessories needing warning buzzers (within voltage range)
注意事项 PRECAUTIONS
1
Mounting: Follow recommended panel hole size (1.25" or standard30mm) to ensure proper fit; do not exceed max thread torque (10 in-lbs) when attaching the knurled nut to avoid damage
2
Electrical safety: Do not operate outside the specified voltage range (48-120 VAC); employ transient voltage surge suppression for supply voltage as recommended
3
Environmental: Avoid exposing the product to temperatures outside -40°C to +85°C to prevent performance degradation or damage
4
Compliance: Ensure installation adheres to cUL and ROHS standards; follow NEEMA3R guidelines for environmental resistance where applicable
5
Handling: Avoid physical impact to the housing (6/6 Nylon) to maintain structural integrity

SCE120MA3DT7B
价格:¥643.88
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SFH11-PBEC-D04-RA-BK-M181
- SCE120SA3SU2B
- SFH11-PBPC-D12-ST-BK
- SCE120SD6CT1S
- SFH11-PBPC-D15-ST-BK-M181
- SCEP105H-R80
- SFH11-PPPC-D04-RA-BK
- SCEP125-6R0
- SFH11-PPPC-D10-ST-BK
- SCEP125H-5R6
- SFH11-PPPC-D13-ST-BK
- SCEP125U-2R2
- SFH31-NPPB-D25-SP-BK
- SFH31-NPPB-D26-SP-BK
- SFH31-NPPB-D39-SP-BK
- SCF19XV-080-1R0A011JV
- SFH31-NPPB-D42-SP-BK
- SCF19XV-120-1R2A007JV
- SFI440MC2
- SCF19XV-190-1R5A005JV
- SFLS154805B