SCE048XD3FP1B
- 工业品
价格:¥450.9价格含税(税率13%)
- 商品型号
- SCE048XD3FP1B
- 商品编号
- C6802104
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Extra loud sound output: Provides 95-105 dBA at 2 feet, suitable for high-noise environments
2
Fast pulse operation mode: Works at 10 pulses per second (PPS), ensuring clear and distinct audio alerts
3
Wide voltage range: Compatible with 28 to 48 VDC power supply, adaptable to various application scenarios
4
Stable frequency performance: Operates at 2900±500 Hz, maintaining consistent sound quality
5
Durable housing: Made of 6/6 Nylon material (black color), resistant to wear and tear
6
Broad temperature tolerance: Supports operating and storage temperatures from -40°C to +85°C, suitable for extreme conditions
7
Easy panel mounting: Recommended panel hole size is 1.25 inches (31.75 mm), fits standard 30 mm holes; uses knurled nut for secure attachment with maximum torque of 10 in-lbs
8
Compliance certifications: cUL Recognized and ROHS Compliant, meeting safety and environmental standards
9
Lightweight design: Weighs only 1.6 oz (45 g), minimizing load on mounting panels
使用场景 APPLICATIONS
1
Industrial equipment: Integrated into manufacturing lines, machinery, or heavy-duty tools to signal operational statuses like machine overload or emergency stop
2
Automotive and transportation: Used in vehicles, trailers, or fleet systems for safety alerts such as low battery or brake failure
3
Outdoor applications: Suitable for construction machinery, agricultural tools, or weather monitoring devices due to NEMA3R rating and wide temperature range
4
Commercial and residential systems: Applied in security systems, fire alarms, or building automation to provide audible warnings for emergencies or system malfunctions
5
Electronic devices: Embedded in medical equipment, power supplies, or consumer electronics to indicate errors or status changes
注意事项 PRECAUTIONS
1
Mounting torque limit: Do not exceed the maximum recommended torque of 10 in-lbs when tightening the knurled nut to avoid damaging the product or panel
2
Voltage range compliance: Ensure the supply voltage is within the 28-48 VDC range; using voltage outside this range may cause failure or hazards
3
Temperature restrictions: Avoid operating or storing the product outside the -40°C to +85°C range to maintain performance and lifespan
4
Correct panel hole size: Follow the recommended hole size (1.25 inches/31.75 mm) for proper fit and secure mounting
5
Surge suppression requirement: Employ transient voltage surge suppression for the supply voltage to protect against voltage spikes
6
Certification adherence: Use the product in line with cUL and ROHS standards; do not modify it to avoid voiding certifications
7
Physical protection: Prevent dropping or excessive shock to avoid damaging internal components

SCE048XD3FP1B
价格:¥450.9
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SFH 2770 A01
- SCE120LA2DP2B
- SCE120LA3ED5B
- SFH11-NBPC-D04-RA-BK
- SCE120LA3FP1B
- SFH11-NPPC-D04-ST-BK
- SCE120LA3QP1B
- SFH11-NPPC-D08-ST-BK
- SCE120LA3SU1B
- SFH11-NPPC-D17-ST-BK
- SCE120MA2CT1B
- SFH11-NPPC-D20-ST-BK
- SCE120MA3DT7B
- SFH11-PBEC-D04-RA-BK-M181
- SCE120SA3SU2B
- SFH11-PBPC-D12-ST-BK
- SCE120SD6CT1S
- SFH11-PBPC-D15-ST-BK-M181
- SCEP105H-R80
- SFH11-PPPC-D04-RA-BK
- SCEP125-6R0