SCE048XD3DB2F
- 工业品
价格:¥240.01价格含税(税率13%)
- 商品型号
- SCE048XD3DB2F
- 商品编号
- C6802103
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Mallory Sonalert Products Inc, model: SCE048XD3DB2F
2
Sound performance: Supports multiple sound modes (Continuous/Medium Pulse) with variable loudness levels (Extra Loud:95-105 dBA; Loud:85-95 dBA)
3
Frequency stability: Operates at 2900±500 Hz for consistent audio output
4
Voltage compatibility: Designed for 28 to 48 VDC input voltage range
5
Durable housing: Made of 6/6 Nylon (black color) for resistance to wear and harsh conditions
6
Wide temperature tolerance: Suitable for use in environments from -40°C to +85°C (both operating and storage)
7
Panel mounting convenience: Fits standard 30mm (1.181" ) holes; recommended hole size is 1.25" (31.75mm) with a threaded nut for secure installation
8
Low power consumption: Maximum current draw of 40mA to save energy
9
Certifications: Compliant with NEMA 3R/4X/12 standards, cUL recognized (ACC03), and ROHS compliant
10
Lightweight design: Weighs only 1.8 oz (45g) for easy handling and installation
使用场景 APPLICATIONS
1
Industrial control panels: Providing audible alerts for equipment faults, overloads, or status changes
2
Machinery and automation systems: Alert signal in manufacturing lines, robotic cells, or conveyor belt operations
3
Outdoor and harsh environment equipment: Suitable for construction machinery, agricultural tools, or weather-exposed devices (due to NEMA 3R/4X/12 ratings)
4
Automotive and transportation: Safety alerts in commercial vehicles, trailers, or off-road vehicles (compatible with 28-48 VDC voltage range)
5
Marine applications: Audio notifications for safety or operational status on boats or ships
6
Medical and security equipment: Panel-mounted sound indicators for alerting users to critical events
7
General panel-mounted devices: Any application requiring a compact, reliable, and loud audio alert
注意事项 PRECAUTIONS
1
Installation: Follow the recommended panel hole size (1.25" /31.75mm) and do not exceed the maximum torque of 10 in-lbs when tightening the threaded nut
2
Voltage input: Ensure the input voltage is within the 28-48 VDC range to prevent component damage or malfunction
3
Temperature limits: Avoid operating or storing the device outside the range of -40°C to +85°C
4
Connection: Refer to the correct terminal/wire connections based on the desired operating mode (Continuous or Medium Pulse) for proper sound output
5
Handling: Do not apply excessive force to the nylon housing to avoid cracking or deformation
6
Compliance: Use the device in applications that meet NEMA 3R/4X/12 standards to maintain performance and safety
7
Maintenance: Regularly check the mounting and connections to ensure stability and functionality

SCE048XD3DB2F
价格:¥240.01
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SCE048XD3FP1B
- SFH 2770 A01
- SCE120LA2DP2B
- SCE120LA3ED5B
- SFH11-NBPC-D04-RA-BK
- SCE120LA3FP1B
- SFH11-NPPC-D04-ST-BK
- SCE120LA3QP1B
- SFH11-NPPC-D08-ST-BK
- SCE120LA3SU1B
- SFH11-NPPC-D17-ST-BK
- SCE120MA2CT1B
- SFH11-NPPC-D20-ST-BK
- SCE120MA3DT7B
- SFH11-PBEC-D04-RA-BK-M181
- SCE120SA3SU2B
- SFH11-PBPC-D12-ST-BK
- SCE120SD6CT1S
- SFH11-PBPC-D15-ST-BK-M181
- SCEP105H-R80
- SFH11-PPPC-D04-RA-BK