SCE048SA3DP3B
- 工业品
价格:¥567.44价格含税(税率13%)
- 商品型号
- SCE048SA3DP3B
- 商品编号
- C6802086
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Sound category: Soft
2
Operation mode: Slow Double Pulse @0.5 PPS
3
Voltage rating: 28 to 48 VAC
4
Frequency: 2900±500 Hz
5
Loudness (at 2FT): 65 to 75 dBA (Typ.)
6
Current draw: 40 mA MAX
7
Housing material: 6/6 Nylon, color Black
8
Operating & storage temperature: -40°C to +85°C
9
Panel mounting: Recommended hole size 1.25"(31.75mm), fits standard 30mm(1.181") hole; max torque for threaded nut is 10 in-lbs
10
Weight:1.6 oz (45g)
11
Certifications: cUL Recognized, ROHS Compliant, NEMA3R(4X)&12 approved, NEIA TRX typical
12
Additional requirement: Supply voltage needs transient voltage surge suppression
使用场景 APPLICATIONS
1
Industrial machinery fault warning systems (e.g., equipment overheating, component failure alerts)
2
Panel-mounted safety alerts in control rooms or industrial control panels
3
Weather-resistant applications (marine, outdoor industrial equipment) due to NEMA3R/4X ratings
4
Vehicle warning systems (e.g., industrial vehicles, forklifts) with compatible AC voltage supply
5
Safety systems for door ajar, emergency stop confirmation, or low fluid level alerts in industrial settings
注意事项 PRECAUTIONS
1
Follow recommended panel hole size (1.25" or standard 30mm) for proper mounting
2
Do not exceed the maximum torque of 10 in-lbs when tightening the threaded nut to avoid damage
3
Ensure supply voltage uses transient voltage surge suppression as required
4
Operate and store the product within the temperature range of -40°C to +85°C
5
Handle carefully to prevent damage to the 6/6 Nylon housing
6
Adhere to cUL safety guidelines during installation and use

SCE048SA3DP3B
价格:¥567.44
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐