我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SCE048MA3PS1B实物图
SCE048MA3PS1B商品缩略图

SCE048MA3PS1B

  • 工业品

价格:576.58价格含税(税率13%

商品型号
SCE048MA3PS1B
商品编号
C6802078
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Sound level category: Medium
2 Mode of operation: Short Beep @1 PPS,10% Duty Cycle
3 Voltage rating:28 to48 VAC
4 Frequency:2900±500 Hz
5 Loudness @2 FT:75 to85 dBA(Typ.)
6 Current draw:40 mA MAX
7 Housing material:6/6 Nylon, color Black
8 Operating/storage temperature range:-40°C to +85°C
9 Panel mounting: Fits standard30mm(1.18") hole, recommended hole size1.25"(31.75mm); max torque for thread is10 in-lbs
10 Weight:1.6 oz(45g)
11 Certifications:UL Recognized, cUL Recognized, ROHS Compliant, NEMA3R(4X)&12 approved by ACC03
12 Connection: Socket with5mm pin spacing, pluggable screw terminal block; knurled nut for mounting
13 Options: Supply voltage requires transient voltage surge suppression

使用场景 APPLICATIONS

1 Industrial machinery safety alert systems (e.g., equipment overload warnings)
2 Panel-mounted status notification for electrical devices
3 Machinery fault detection alarms in manufacturing lines
4 Safety warning systems in heavy-duty equipment (compliant with NEMA3R/4X/12 standards)
5 Electrical enclosure status alerts (e.g., power loss, overcurrent)
6 ROHS-compliant environments requiring audio warning signals
7 Equipment used in temperature-extreme environments (-40°C to +85°C)

注意事项 PRECAUTIONS

1 When installing, use the recommended panel hole size of1.25"(31.75mm) and do not exceed the max thread torque of10 in-lbs
2 Supply voltage must employ transient voltage surge suppression as per factory recommendations
3 Ensure the product is operated within the specified temperature range (-40°C to +85°C)
4 Follow all applicable safety standards (UL, cUL) during installation and use
5 The product is ROHS compliant, suitable for use in regions requiring this certification
6 Use the correct socket (5mm pin spacing) and pluggable screw terminal block for connections
7 Refer to the sales outline drawing for precise dimensional details during mounting
SCE048MA3PS1B实物图

SCE048MA3PS1B

价格:576.58

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐