我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SCE028MA2SP1B实物图
SCE028MA2SP1B商品缩略图

SCE028MA2SP1B

  • 工业品

价格:590.66价格含税(税率13%

商品型号
SCE028MA2SP1B
商品编号
C6802032
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Medium sound level category with slow pulse operation at 1 pulse per second (PPS)
2 Wide voltage rating range:16 to28 VAC; frequency range:2000 to5000 Hz
3 Audible loudness range:75 to85 dBA (typical) at 2 feet distance; low current draw (max40mA)
4 Durable housing made of 6/6 Nylon (black color), suitable for harsh environmental conditions
5 Broad temperature tolerance: storage and operating temperature range from -40°C to +85°C
6 Easy panel mounting: fits standard30mm (1.18") hole, recommended hole size is1.25"(31.75mm); knurled nut for secure attachment with max torque of10 in-lbs
7 Lightweight design:1.6 oz (45g) for easy installation without adding excessive weight
8 Certified compliance: UL Recognized, cUL Recognized, RoHS Compliant, and NEEMA3R(4X)&12 approved (per ACC03)
9 Convenient wiring: plugable screw terminal block with9mm pin spacing for reliable connections

使用场景 APPLICATIONS

1 Industrial control panels: Used to provide audible alert signals for equipment status such as fault, warning, or operational notifications
2 Automotive and marine systems: Suitable for harsh environments (NEEMA approved) to deliver warning sounds for system issues
3 Machinery and automation equipment: Indicates safety alerts or operational anomalies to operators
4 Electronic device panels: Integrated as a pulse alarm component for user notifications
5 Various panel-mounted applications in manufacturing, logistics, or facility management where reliable audible signals are required

注意事项 PRECAUTIONS

1 Follow panel mounting specifications strictly: Use the recommended1.25"(31.75mm) hole size; do not exceed the maximum torque of10 in-lbs when tightening the knurled nut to avoid damage
2 Ensure the input voltage is within the specified range (16-28 VAC) to prevent device malfunction or damage
3 Avoid exposing the device to temperatures outside the range of-40°C to +85°C to maintain performance and lifespan
4 Use the plugable screw terminal block correctly; ensure all wiring connections are secure to prevent loose contacts
5 For additional custom options, contact the factory as specified in the product documentation
6 Handle the device with care during installation to avoid scratching or breaking the Nylon housing
SCE028MA2SP1B实物图

SCE028MA2SP1B

价格:590.66

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐