SCE028MA2FP1B
- 工业品
价格:¥588.89价格含税(税率13%)
- 商品型号
- SCE028MA2FP1B
- 商品编号
- C6802030
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Sound level category: Medium
2
Operation mode: Fast Pulse at 10 PPS
3
Voltage rating: 16 to 28 VAC
4
Frequency range: 2000 to 8500 Hz
5
Loudness at 2FT: 75 to 85 dBA (Typ)
6
Max current draw: 40 mA
7
Housing material: 6/6 Nylon, color black
8
Temperature range: Storage and operating at -40°C to +85°C
9
Panel mounting: Recommended hole size is 1.25 inches (31.75 mm), compatible with standard 30mm (1.181 inches) hole
10
Mounting hardware: Knurled nut (1/8-24 UNS 2A THD) with recommended torque of 10 in-lbs
11
Weight: 1.6 oz (45g)
12
Compliance: cUL Recognized, ROHS Compliant
13
Terminal type: Pluggable screw terminal block (5mm pin spacing)
14
Certifications: NEMA 3R (4X) & 12 approved use of ACC03
使用场景 APPLICATIONS
1
Industrial machinery: Used as an audible alert to notify operators of equipment malfunctions, process completions, or safety hazards
2
Medical devices: Integrated into medical equipment (like monitors, diagnostic tools) to signal critical alarms or status changes
3
Consumer appliances: Applied in household appliances (e.g., washing machines, ovens) to alert users of cycle end or error conditions
4
Automotive systems: Panel-mounted in vehicle control panels for warning signals (e.g., low fluid, system faults)
5
Control panels: Installed in industrial control panels or HVAC systems to provide audible feedback for user inputs or system alerts
6
Electronic equipment: Used in various electronic devices requiring a reliable, panel-mounted audible indicator
注意事项 PRECAUTIONS
1
Installation: Ensure the panel hole size is 1.25 inches (31.75 mm) or standard 30mm (1.181 inches) for proper fitting; tighten the knurled nut to a torque of 10 in-lbs to secure the unit
2
Power supply: Operate within the voltage range of 16-28 VAC; avoid overvoltage to prevent damage
3
Temperature: Do not use or store the product outside the range of -40°C to +85°C to maintain performance and longevity
4
Current draw: Ensure the power supply can support the maximum current draw of 40 mA
5
Compliance: The product is ROHS Compliant and cUL Recognized, so it meets relevant safety and environmental standards for applicable markets
6
Terminal connection: Use the pluggable screw terminal block for secure and easy wiring; ensure proper contact to avoid signal loss

SCE028MA2FP1B
价格:¥588.89
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SFC-105-T2-FM-D-A
- SCE028MA2SP1B
- SFC-105-T2-L-D-LC-K-TR
- SCE028MD2MP1B
- SCE028MD2TT1B
- SFC-105-T2-LM-D-A
- SCE028MD3CK1B
- SFC-106-T2-F-D
- SCE028MD3QP1B
- SFC-106-T2-F-D-A-K-TR
- SCE028SA3SD5B
- SFC-108-T1-F-D
- SCE028SA3SR4B
- SFC-109-T1-F-D-A
- SCE028SD3DP3B
- SFC-110-T1-F-D-A-K
- SCE028SD3MG5B
- SFC-110-T2-F-D-K
- SCE028XA3ED5B
- SFC-111-T2-F-D-A
- SCE028XD3CTB