我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SCE028LD3CM2S实物图
SCE028LD3CM2S商品缩略图

SCE028LD3CM2S

  • 工业品

价格:486.5价格含税(税率13%

商品型号
SCE028LD3CM2S
商品编号
C6802026
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Sound category: Single Chime
2 Mode of operation: Single chime for 3 seconds
3 Voltage rating: 16 to 28 VDC
4 Frequency: 2900±500 Hz
5 Loudness at 2FT: 85 to 95 dBA (Typ.), 40 dBA (MAX Typ.)
6 Current draw: 40 mA MAX
7 Housing material: 6/6 Nylon, color black
8 Storage & operating temperature range: -40°C to +85°C
9 Panel mounting: Recommended hole size is 1.25 inches (31.75mm), fits standard 30mm (1.181") hole; max torque for knurled nut is 10 in-lbs
10 Weight: 1.8 oz (45g)
11 Certifications: cUL recognized, ROHS compliant, NEEMA 3R(4X)&12 approved for use of ACC03
12 Housing: Molded black nylon
13 Terminal design: Parallel to locking flats with 0.250±0.005 inches spacing
14 Dimensions: Conforms to standard panel mounting requirements

使用场景 APPLICATIONS

1 Industrial machinery: As an audible status indicator for cycle completion, error alerts or safety warnings
2 Control panel systems: Integrated into equipment control panels to notify operators of operational changes
3 Commercial appliances: Used in printers, vending machines or HVAC systems to signal status updates
4 Harsh environment applications: Suitable for outdoor or weather-exposed devices (NEEMA 3R approval) like agricultural machinery or outdoor power units
5 Safety systems: Applied in access control or emergency stop systems for audible confirmation
6 Automotive/marine devices: Can be used in vehicle or marine systems for status alerts such as door open reminders

注意事项 PRECAUTIONS

1 Installation: Follow recommended panel hole size (1.25 inches/31.75mm) and do not exceed max torque of 10 in-lbs when tightening the knurled nut
2 Operating conditions: Ensure use within voltage range (16-28 VDC) and temperature range (-40°C to +85°C)
3 Electrical safety: Avoid exceeding maximum current draw of 40mA
4 Storage: Keep in dry environment within specified temperature range when not in use
5 Certification compliance: Only use in applications meeting cUL, ROHS and NEEMA standards
6 Retrofit check: Verify existing panel cutouts match recommended hole size before installation
SCE028LD3CM2S实物图

SCE028LD3CM2S

价格:486.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐