SCE016XD3MG1W
- 工业品
价格:¥555.79价格含税(税率13%)
- 商品型号
- SCE016XD3MG1W
- 商品编号
- C6802019
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Mallory Sonalert Products Inc, model: SCE016XD3MG1W
2
Extra loud sound output: 95-105 dBA at 2 feet for both continuous and slow pulse modes
3
Dual operation modes: Continuous (default) or Slow Pulse (controlled via yellow wire connection)
4
Frequency range: 2900 ±500 Hz
5
Wide voltage compatibility: 6-16 VDC, maximum current draw of 40 mA
6
Durable housing: 6/6 black nylon material
7
Temperature tolerance: -40°C to +85°C (storage and operating)
8
Panel mounting: Fits standard30mm hole, recommended hole size1.25"(31.75mm); knurled nut torque10 in-lbs
9
Lightweight:1.6 oz(45g)
10
Certifications: UL recognized(ACCO3), NEMA3R/4/4X/12 compliant, RoHS compliant
11
Wiring:24 AWG insulated flex stranded wires(approx9" long), color-coded(red+, black-, yellow for slow pulse)
使用场景 APPLICATIONS
1
Industrial machinery: Fault alert for equipment malfunctions
2
Automotive systems: Vehicle warning signals for critical statuses
3
Marine/outdoor equipment: Weather-resistant alert for boats or construction machinery
4
Control rooms: Panel-mounted system status alert
5
Safety systems: Emergency evacuation or hazard warnings
6
Medical devices: Status alert for patient monitors
7
Electronic enclosures: Audible notification for power/error conditions
注意事项 PRECAUTIONS
1
Installation: Use correct panel hole size(1.25" or30mm), tighten nut to10 in-lbs torque
2
Wiring: Follow color coding(red+, black-, yellow for slow pulse), do not exceed16VDC
3
Environment: Avoid temp outside -40°C~+85°C
4
Compliance: Use in systems adhering to UL/NEMA standards
5
Maintenance: Inspect wiring and mounting periodically for security

SCE016XD3MG1W
价格:¥555.79
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SF8016-6404
- SF8711-6004
- SCE028LA3SR3B
- SF8721-60111
- SCE028LD2VC2B
- SF8901-6003
- SCE028LD3CM2S
- SFAH-5U-Q6S-PNLK-PNVBA-M8
- SCE028LD3SP1B
- SFC-104-T1-L-D
- SCE028MA2FP1B
- SFC-105-T2-FM-D-A
- SCE028MA2SP1B
- SFC-105-T2-L-D-LC-K-TR
- SCE028MD2MP1B
- SCE028MD2TT1B
- SFC-105-T2-LM-D-A
- SCE028MD3CK1B
- SFC-106-T2-F-D
- SCE028MD3QP1B
- SFC-106-T2-F-D-A-K-TR