我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SBS12LMMTPC实物图
SBS12LMMTPC商品缩略图

SBS12LMMTPC

  • 工业品

价格:279.41价格含税(税率13%

商品型号
SBS12LMMTPC
商品编号
C6801551
商品毛重

1克(g)

现货: 0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compliance: cUL Recognized to IEC60601-1-8 AMD1, ROHS Compliant
2 Multiple sound level categories: Silence, Extra Loud (Low Priority, Medium Priority, High Priority)
3 Melody modes: Low Priority (2 beeps repeating every 20 sec), Medium Priority (3 beeps every7.5 sec), High Priority (10 beeps every2.5 sec)
4 Loudness:95 to105 dBA @10cm for non-silence modes
5 Frequency range:150 to4000 Hz
6 Voltage rating:9.0 to12 VDC
7 Low average current draw: <40mA Typ (Silence), <70mA Typ (Low Priority), <100mA Typ (Medium Priority), <200mA Typ (High Priority)
8 Durable housing: ABS 777D Plastic Resin (black)
9 Wide temperature range: Storage (-40 to +85°C), Operating (-30 to +85°C)
10 Lightweight:1.1 oz (32g)
11 Specific connection configurations for each operation mode
12 Solderable conditions: Wave solder (260±5°C within5 sec) and hand solder (350±20°C within5 sec)

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices to signal abnormal vital signs or system alerts
2 Industrial control systems: Machinery status warnings (overload, error conditions)
3 Consumer appliances: Kitchen appliances, HVAC systems to indicate operation status or safety warnings
4 Electronic test equipment: Alerts for test completion, error states
5 Automotive systems: Vehicle fault warnings (low battery, system malfunctions)
6 Other electronic devices requiring audio notifications for status changes

注意事项 PRECAUTIONS

1 Do not energize the device when the alarm is not in use
2 Follow specified connection configurations for each operation mode
3 Adhere to solder conditions: Wave solder at260±5°C within5 seconds; hand solder at350±20°C within5 seconds
4 Operate within the recommended temperature range (-30 to +85°C)
5 Store in a dry environment within -40 to +85°C
6 Avoid physical damage to the ABS housing
7 Dispose of the device in compliance with ROHS guidelines
8 Use voltage within the 9.0 to12 VDC range to prevent damage
SBS12LMMTPC实物图

SBS12LMMTPC

价格:279.41

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐