领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SAJ35XXPP0N49SDTFAQ实物图
SAJ35XXPP0N49SDTFAQ商品缩略图

SAJ35XXPP0N49SDTFAQ

  • 工业品

价格:11.7价格含税(税率13%

商品型号
SAJ35XXPP0N49SDTFAQ
商品编号
C6801373
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity (泰科电子)
2 Model: SAJ35XXPP0N49SDTFAQ
3 Contact Rating: 5A at 125/250VAC
4 Mechanical Durability: Minimum 5,000,000 cycles
5 Electrical Durability: Minimum10,000 cycles
6 Contact Resistance: Maximum100mΩ
7 Insulation Resistance: Minimum100MΩ
8 Dielectric Strength: 600VAC between same polarity terminals,1500VAC between terminal and ground/non-current carrying parts
9 Operating Temperature: -40°C to +85°C
10 Design Features: Drop-in replacement for common form factors, pin plunger (PP0) actuation, split contact (SDT) design, quick connect terminals (FAQ), silver-plated contacts (Q), max operating force of0.49N (N49)
11 Flexibility: Various lever styles available, dimensionally compatible with popular brands

使用场景 APPLICATIONS

1 Household Appliances: Door/lid position detection in washing machines, refrigerators, dryers
2 White Goods: Dishwasher rack sensing, oven door safety interlocks
3 Industrial Automation: Conveyor belt position monitoring, machinery guard interlocks
4 Security Systems: Access control door/window triggers, alarm system sensors
5 Electronic Equipment: Paper jam detection in printers, cartridge position sensing in copiers
6 Process Control: Automation line actuation triggers for production flow management

注意事项 PRECAUTIONS

1 Installation: Ensure quick connect terminals are fully inserted to avoid loose contacts; Do not over-tighten mounting fasteners
2 Electrical Safety: Do not exceed contact rating; Disconnect power before installation/maintenance
3 Environmental: Operate within -40°C to +85°C; Avoid excessive moisture/dust exposure
4 Maintenance: Inspect lever and contacts for debris regularly; Replace after reaching durability limits
5 Compatibility: Use same model or compatible drop-in switches for replacement to ensure dimensional/electrical matching
SAJ35XXPP0N49SDTFAQ实物图

SAJ35XXPP0N49SDTFAQ

价格:11.7

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐