我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
S48SP3R310NRFB实物图
S48SP3R310NRFB商品缩略图

S48SP3R310NRFB

  • 工业品

价格:228.41价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
S48SP3R310NRFB
商品编号
C6801118
商品毛重

1克(g)

现货: 0

购买数量

(28/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: DELTA
2 Model: S48SP3R310NRFB
3 Type: DC/DC power converter
4 Input voltage range: 36Vdc to75Vdc
5 Output specs:3.3Vdc @10A (max35W)
6 Form factor:1x1 brick (1.30"×0.96"×0.33"/33.0mm×24.4mm×8.55mm)
7 Efficiency: Over90% at full load (3.3V/10A)
8 Protection features: Input under-voltage lockout (UVLO), output over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP); optional auto-restart or latch-up modes
9 Isolation:2250Vdc input-output isolation
10 Mechanical options: Surface-mount (SMD) or through-hole package
11 Compliance: UL/cUL60950 recognized; ISO9001, TL9000, ISO14001, QS9000, OHSAS18001 certified manufacturing
12 Reliability: MTBF of1.98 million hours (80% load,25°C,300LFM airflow)
13 Additional features: Remote on/off (negative/positive logic), output voltage trim (-10% to+10%), no minimum load required

使用场景 APPLICATIONS

1 Optical transport systems
2 Data networking equipment
3 Communications infrastructure (wireless and traditional telecom)
4 Server hardware
5 Electronic devices needing stable 3.3V power from 48V input

注意事项 PRECAUTIONS

1 Input source: Add10-100µF electrolytic capacitor (ESR<0.7Ω@100kHz) if source inductance exceeds a few µH
2 Safety: Input must be insulated from AC mains; install max3A input fuse
3 Soldering: Follow leaded/lead-free temp profiles (refer to specs for details)
4 Thermal management: Ensure sufficient cooling (-40°C to110°C); derate based on ambient temp and airflow
5 Remote on/off: For negative logic (default), short ON/OFF to Vi(-) if unused; for positive logic, leave floating if unused
6 Output trim: Use external resistors for voltage adjustment; do not exceed 35W when trimming up
7 Layout/EMC: Contact DELTA support for EMC and PCB layout assistance
8 Cleaning: Proper post-solder cleaning to maintain reliability
S48SP3R310NRFB实物图

S48SP3R310NRFB

价格:228.41

购买数量

(28/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐