228DD1S1AAFAMBB
- 工业品
价格:¥9.41价格含税(税率13%)
- 品牌名称
- CTS(西迪斯)
- 商品型号
- 228DD1S1AAFAMBB
- 商品编号
- C6797401
- 商品毛重
1克(g)
广东仓0
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: CTS (西迪斯), Model:228DD1S1AAFAMBB, belongs to Series228D illuminated tactile switch
2
Size:6.8×5.0mm compact design, suitable for space-limited applications
3
Terminal options: Standard through hole (D1 type) and surface mount gull wing (M type) available
4
Soldering compatibility: Supports IR reflow (max 260°C for 5 seconds) and manual soldering (max 350°C for3 seconds)
5
Electrical performance: Contact resistance ≤100mΩ, Insulation resistance ≥100MΩ, Dielectric strength ≥250VAC; Non-switching rating:50mA/5V DC or12mA/12V DC
6
Mechanical performance: Actuation force of220gf, Travel distance of0.25±0.1mm; Operation life up to100,000 cycles, Actuator strength max 2.5Kgf
7
Illumination: LED color options including red, green, blue etc., LED type flat (F code)
8
Cap details: Style of cylinder on3/4 circle (A code), color misty silver (MS code), no laser etching (A code)
9
Environmental compliance: RoHS compliant; Operating temperature range -25°C to+70°C, Storage temperature range -30°C to+80°C
10
Packaging: Tape & reel (R code) for surface mount type, tray packaging for through hole type
使用场景 APPLICATIONS
1
Consumer electronics: Remote controls, audio/video equipment (speakers, TVs), gaming devices, mobile phone accessories
2
Industrial equipment: Control panels for industrial machines, test instruments, measurement devices
3
Home appliances: Microwaves, washing machines, air conditioners, coffee makers (control interface)
4
Office equipment: Printers, scanners, copiers, fax machines (button interfaces)
5
Automotive electronics: Infotainment systems, dashboard controls, steering wheel buttons (non-safety critical parts)
6
Medical devices: Non-critical control panels (like patient monitors' interface buttons, diagnostic equipment)
注意事项 PRECAUTIONS
1
Soldering: Follow specified temperature limits—do not exceed260°C for5 seconds during IR reflow or350°C for3 seconds during manual soldering to avoid damage
2
Installation: For surface mount terminal types, caps are supplied in bulk and must be installed after IR reflow soldering
3
Electrical: Do not exceed the non-switching rating (50mA/5V DC or12mA/12V DC) to prevent component failure
4
Mechanical: Avoid applying actuator strength over2.5Kgf to prevent permanent damage to the switch
5
Environmental: Store in a dry environment within -30°C to+80°C; Do not use outside the operating temperature range (-25°C to+70°C)
6
Packaging handling: For tape & reel packaging, ensure no more than3 consecutive empty pockets and at least15 empty pockets at each end of the carrier tape
7
RoHS compliance: This product meets RoHS Directive 2011/65/EU and2015/863/EU standards, suitable for use in RoHS-regulated markets

228DD1S1AAFAMBB
价格:¥9.41
购买数量
个
(200个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐