领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228CMVARBFCNR实物图
228CMVARBFCNR商品缩略图

228CMVARBFCNR

  • 工业品

价格:11.09价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228CMVARBFCNR
商品编号
C6797315
商品毛重

1克(g)

  • 广东仓0

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 2x6.8mm illuminated tactile switch from CTS Series228C
2 Terminal type: Surface mount gull-wing (compatible with IR reflow and manual soldering)
3 LED configuration: Red LED (flat type)
4 Cap details: Round style, misty silver color
5 Electrical specifications: Contact resistance ≤100mΩ, insulation resistance ≥100MΩ, dielectric strength 250VAC (1 minute between adjacent switches), non-switching rating of 50mA at 12VDC
6 Mechanical performance: Actuation force of 160gf, operating life of up to 100,000 cycles, actuator travel of 0.25±0.1mm
7 Environmental compliance: RoHS compliant (Directive 2011/65/EU and 2015/863/EU)
8 Operating temperature range: -25°C to +70°C; storage temperature range: -30°C to +80°C

使用场景 APPLICATIONS

Applicable in various electronic devices and systems:
1 Consumer electronics: Remote controls, keyboard buttons, smartphone/tablet side switches
2 Industrial equipment: Control panels for machinery, automation systems
3 Automotive: Infotainment interfaces, dashboard controls
4 Medical devices: Diagnostic equipment operation buttons, patient monitoring devices
5 Home appliances: Microwave ovens, washing machine control panels, air conditioner remotes
6 Communication devices: Router settings buttons, telecom equipment interfaces

注意事项 PRECAUTIONS

1 Follow recommended soldering profile: Max reflow temperature of 260°C for 5 seconds; lead-free manual soldering temperature of 350°C for 3 seconds
2 For surface mount type: Caps are supplied in bulk and must be installed after IR reflow soldering
3 Do not exceed electrical specifications (e.g., voltage/current beyond non-switching rating) to prevent component damage
4 Avoid applying excessive force on the actuator (max 2kgf)
5 Store in the recommended temperature range (-30°C to +80°C) to maintain performance
6 Ensure correct LED polarity during soldering to ensure proper illumination
7 Do not use in environments outside the specified operating temperature range
228CMVARBFCNR实物图

228CMVARBFCNR

价格:11.09

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐