领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228CDVAYGFAN实物图
228CDVAYGFAN商品缩略图

228CDVAYGFAN

  • 工业品

价格:11.09价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228CDVAYGFAN
商品编号
C6797251
商品毛重

1克(g)

  • 广东仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size:7.2×6.8mm illuminated tactile switch
2 Terminal options: surface mount gull-wing and standard through-hole configurations
3 Soldering compatibility: supports IR reflow and manual soldering processes
4 LED illumination: single, bi-color, or tri-color display options with multiple LED colors (red, yellow, green, blue, amber, white, etc.)
5 Cap customization: various cap styles (round, elliptical column on round, cylinder on square, cylinder, joystick button on square), cap colors (misty silver, white, bright black, red, misty black, orange, natural), and optional laser etching (only for natural color caps)
6 Electrical specifications: max contact resistance100mΩ, min insulation resistance100MΩ, max dielectric strength250VAC, non-switching rating (50mA/5V DC or12mA/12VDC)
7 Mechanical performance:100,000-cycle actuation life,160gf operating force,0.25±0.1mm travel, max actuator strength2kgf
8 Environmental adaptability: operating temperature-25℃~+70℃, storage temperature-30℃~+80℃
9 Compliance: fully RoHS compliant
10 Packaging: tape and reel (surface mount) or tray (through-hole)

使用场景 APPLICATIONS

1 Consumer electronics: audio/video equipment, gaming consoles, remote controls, smart home devices (smart speakers, thermostats), wearable tech
2 Industrial applications: industrial control panels, test/measurement instruments, PLCs, human-machine interfaces (HMIs)
3 Automotive systems: infotainment panels, dashboard controls, steering wheel buttons
4 Medical devices: diagnostic equipment, patient monitors, portable medical tools
5 Home appliances: microwave ovens, washing machines, air conditioners (control panels with visual feedback)
6 IoT devices: smart sensors, connected devices requiring user input with LED indicators

注意事项 PRECAUTIONS

1 Follow specified soldering profiles: reflow (max260℃/5s), lead-free manual soldering (max350℃/3s)
2 Surface mount variants: caps are bulk-supplied and must be installed after IR reflow
3 Avoid actuator force exceeding2kgf to prevent damage
4 Store in dry environment within-30℃~+80℃
5 Laser etching only available on natural color caps
6 Adhere to PCB layout/circuit diagrams for correct installation (especially RGB LED variants)
7 Use anti-static handling to prevent ESD damage
8 Align caps properly during installation to ensure actuation/illumination works
228CDVAYGFAN实物图

228CDVAYGFAN

价格:11.09

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐