领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
228BMVAAFMNR实物图
228BMVAAFMNR商品缩略图

228BMVAAFMNR

  • 工业品

价格:8.68价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
228BMVAAFMNR
商品编号
C6797018
商品毛重

1克(g)

  • 广东仓0

购买数量

(300/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CTS (西迪斯), Model:228BMVAAFMNR, belonging to Series228B (6.0×6.0mm illuminated tactile switch)
2 Terminal configuration: Surface mount gull-wing (black actuator)
3 Actuation details: Vertical actuation type, 160gf actuation force, 0.25-0.30mm travel distance
4 LED specifications: Red bulb-type LED, single color illumination; forward voltage (1.7V~2.4V), forward current (20mA), reversed voltage (5Vdc)
5 Cap characteristics: Square with center dot (AF style), Misty Silver color (MS), laser-etched with Power symbol (A)
6 Electrical performance: Max contact resistance 100mΩ, min insulation resistance100MΩ, dielectric strength250VAC; nonswitching rating options:50mA/12VDC or20mA/50VDC
7 Mechanical & environmental durability: Operating life up to100,000 cycles; max actuator strength2Kgf; RoHS compliant (lead-free, meets EU directives2011/65/EU and2015/863/EU); operating temp range-20°C~+70°C, storage temp range-30°C~+80°C
8 Packaging: Tape & reel (standard for surface mount gull-wing terminals)
9 Compatibility: Suitable for IR reflow and manual soldering processes

使用场景 APPLICATIONS

1 Consumer electronics: Control panels of smart TVs, audio receivers, gaming console peripherals (e.g., controllers, docking stations) requiring clear power status indication
2 Industrial equipment: Human-machine interfaces (HMI) of automated machinery, test & measurement devices, and industrial control systems needing compact, reliable tactile feedback
3 Automotive electronics: Infotainment systems, dashboard control buttons, and in-car charging ports (surface mount design fits space-constrained PCBs)
4 Medical devices: Diagnostic equipment (e.g., blood pressure monitors, glucose meters) and patient monitoring systems where visible operation status is critical
5 Home appliances: Smart home devices (e.g., smart plugs, thermostats), microwave ovens, and washing machine control panels with durable illuminated switches
6 Communication devices: Router/modem control buttons and smartphone accessory docks (6.0×6.0mm size adapts to high-density PCB layouts)

注意事项 PRECAUTIONS

1 Soldering process: Follow recommended profiles—max reflow temp260°C for5sec; max manual soldering temp350°C for3sec to avoid component damage
2 Storage guidelines: Keep in -30°C~+80°C temp range; for tape&reel packaging (MSL level3), adhere to moisture sensitivity handling rules (dry storage if exposed beyond specified time)
3 Handling precautions: Do not apply force exceeding2Kgf on the actuator to prevent mechanical failure
4 LED operation: Ensure LED is powered within specified parameters (1.7V~2.4V forward voltage,20mA forward current) to maintain performance
5 Packaging handling: For tape&reel, follow EIA-481 standards; avoid using reels with damaged carrier/cover tape
6 Operating conditions: Use within -20°C~+70°C temp range and rated electrical limits to ensure long-term reliability
7 RoHS compliance: Suitable for lead-free manufacturing processes, aligning with environmental regulations
228BMVAAFMNR实物图

228BMVAAFMNR

价格:8.68

购买数量

(300/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐