领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
222DJVBBR实物图
222DJVBBR商品缩略图

222DJVBBR

  • 工业品

价格:1.1181价格含税(税率13%

品牌名称
CTS(西迪斯)
商品型号
222DJVBBR
商品编号
C6796395
商品毛重

1克(g)

  • 广东仓0

购买数量

(2000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 6.2×6.2mm, suitable for space-constrained PCB designs
2 Surface mount terminal options: Gull wing (222DM) and J-bend (222DJ) configurations for flexible PCB layout integration
3 Soldering compatibility: Supports both IR reflow and manual soldering processes
4 Versatile performance options: Multiple operating forces (160gf black,260gf brown,360gf salmon) and actuator heights (2.5mm,3.1mm,3.5mm) to meet diverse application needs
5 Durable construction: Long actuation life (160gf:1,000,000 cycles;260gf:500,000 cycles;360gf:200,000 cycles) for reliable long-term use
6 Environmental compliance: RoHS Directive 2011/65/EU compliant, lead-free design
7 Wide temperature range: Operating and storage temperature from -40°C to +85°C, adaptable to harsh environments
8 Convenient packaging: Tape and reel packaging (2000 or 2200 pcs/reel per type) for automated assembly lines

使用场景 APPLICATIONS

1 Consumer electronics: Remote controls, smart home devices, wearable tech (smartwatches, fitness trackers), audio equipment (headphones, speakers)
2 Industrial automation: Control panels for machinery, HMI (Human-Machine Interface) devices, sensor modules
3 Medical devices: Diagnostic instruments, patient monitoring systems, portable medical tools
4 Automotive: Infotainment systems, steering wheel buttons, dashboard controls, vehicle sensor interfaces
5 Home appliances: Microwave ovens, washing machines, air conditioners, smart thermostats
6 Office equipment: Printers, scanners, copiers, keyboard accessories
7 Communication devices: Routers, modems, telecom equipment control panels

注意事项 PRECAUTIONS

1 Soldering precautions: Follow specified profiles—IR reflow max temp 260°C for5 seconds; manual soldering max temp350°C for3 seconds to avoid component damage
2 Storage: Keep in original packaging at -40°C to +85°C, avoid moisture and extreme temperatures
3 Assembly handling: Do not apply excessive force on the actuator (max3Kgf) to prevent mechanical failure
4 Packaging compliance: When using tape and reel, ensure no more than3 consecutive empty pockets in the reel; more than10 empty pockets should remain at each end of the carrier tape
5 Installation: Ensure correct orientation of the switch on the PCB as per layout diagrams to guarantee proper functionality
6 ESD protection: Handle with anti-static measures to prevent electrostatic discharge damage to the switch components
222DJVBBR实物图

222DJVBBR

价格:1.1181

购买数量

(2000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐