领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
RSP-1500-15实物图
RSP-1500-15商品缩略图

RSP-1500-15

  • 工业品

价格:2058价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RSP-1500-15
商品编号
C6791967
商品毛重

1克(g)

  • 广东仓0

购买数量

(4/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), Model: RSP-1500-15
2 Universal AC input (full range:90-264VAC)
3 Built-in active PFC function
4 High efficiency up to 91%
5 Forced air cooling via built-in DC fan
6 Active current sharing support up to 6000W (3+1 parallel units)
7 Output voltage programmable (70-100% of nominal voltage via external resistance)
8 Built-in functions: remote ON-OFF control, remote sense, auxiliary power, power OK signal
9 Comprehensive protections: short circuit, overload, overvoltage, over temperature
10 Optional conformal coating for enhanced environmental resistance
11 5-year manufacturer warranty
12 Rated specs:15V DC output,100A rated current,1500W rated power
13 Dimensions:278×127×89.5(2U) mm (10.9×5×3.29 inches)
14 Certifications:UL,CE,CB etc. (compliant with safety and EMC standards)

使用场景 APPLICATIONS

1 Factory control and automation apparatus (e.g.,PLC systems,motor drives)
2 Test and measurement instruments (precision testing equipment requiring stable power)
3 Laser-related machines (laser cutting,engraving devices)
4 Burn-in facilities (component reliability testing)
5 Digital broadcasting equipment (transmitters,signal processors)
6 RF applications (radio frequency devices)
7 Industrial production lines (automated assembly equipment)
8 High-power industrial equipment (requiring stable high-current DC power)

注意事项 PRECAUTIONS

1 Ensure adequate ventilation for the built-in fan to maintain optimal operating temperature (up to70°C)
2 For remote sense function,use twisted pairs for sense lines to minimize noise pickup
3 When using active current sharing,parallel up to4 units and use short large-diameter wiring to connect to the load;output voltage difference among parallel units should be ≤0.2V
4 Do not exceed rated output current (100A) or voltage limits to avoid damage
5 Follow correct wiring procedures for AC input terminals (max mounting torque:18kgf-cm) and control pins as per manual
6 Store in environment with temperature -40~85°C and humidity ≤85% RH (non-condensing)
7 Optional conformal coating available for harsh environments (contact manufacturer)
8 Refer to official manual or MW website for detailed installation guidelines
RSP-1500-15实物图

RSP-1500-15

价格:2058

购买数量

(4/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐