领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
RSP-1000-48实物图
RSP-1000-48商品缩略图

RSP-1000-48

  • 工业品

价格:1253价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RSP-1000-48
商品编号
C6791965
商品毛重

1克(g)

  • 广东仓0

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well)
2 Model: RSP-1000-48
3 Power rating: 1000W single-output AC/DC power supply
4 Form factor: Enclosed, 1U low profile (dimensions:295×127×41mm, 11.6×5×1.61 inches)
5 AC input: Universal full range (90-264VAC), frequency 47-63Hz, built-in active PFC function
6 DC output: 48V DC, rated current 21A, max ripple noise ≤100mVp-p, line regulation ±0.5%, load regulation ±0.5%
7 Efficiency: Up to 90% for energy saving
8 Cooling system: Forced air cooling via built-in DC fan with speed control
9 Advanced functions:
10 Output voltage programmable (40-110% of nominal via external voltage or resistance)
11 Active current sharing: Support parallel connection of up to4 units (total power up to4000W)
12 Remote control: Built-in remote ON-OFF control, remote sense (compensates voltage drop up to0.5V)
13 Auxiliary features:5V/0.5A auxiliary power, DC OK signal (TTL open collector type)
14 Protections: Short circuit, overload, overvoltage, overtemperature (all auto-recoverable after fault elimination)
15 Safety certifications: Compliant with UL, CE, CB, UKCA, CCC, and other international safety standards
16 Guarantee:5-year manufacturer warranty
17 Optional: Conformal coating for enhanced protection in harsh environments

使用场景 APPLICATIONS

1 Industrial automation: Power supply for factory control systems, PLCs, motor drives, and automation apparatus
2 Test & measurement: Stable power for electronic test equipment, oscilloscopes, signal generators
3 Laser equipment: Power source for laser cutting, engraving, or marking machines
4 Burn-in facilities: Reliable power for component aging tests (burn-in)
5 RF applications: Suitable for radio frequency devices, communication transceivers
6 Server & network:1U form factor ideal for rack-mounted servers, network switches needing48V power
7 LED lighting: High-power LED panels or street lights requiring stable48V DC
8 Communication systems: Power for base stations, telecom equipment, and data centers

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws (max penetration depth6mm), apply torque of7-10kgf-cm; ensure proper ventilation around the unit
2 Remote sense: Connect +S and -S pins to load terminals to compensate voltage drop; twist sense lines in pairs to reduce noise interference
3 Remote ON-OFF: Default state is ON (pins shorted); open the connection to turn OFF; for multiple units, connect S, +V, -V across all units consistently
4 DC OK signal: It's an open collector TTL signal (0-1V=OFF,3.5-5V=ON); do not exceed10mA sink current or5.5V external voltage
5 Output programming: If not using this function, keep Vci and Vca pins shorted; otherwise, the power supply will have no output
6 Parallel current sharing: Up to4 units allowed; ensure output voltage difference between units <0.2V; use short, thick wires; current sharing may not balance if total current <5% of rated (4 units: <4.2A)
7 Environmental: Operate in0-60°C (no condensation); avoid exposure to dust, moisture, or corrosive gases; storage temp range-40-85°C
8 Safety: Disconnect AC power before installation/maintenance; ensure proper grounding via PE terminal; follow all safety standards and local electrical codes
9 Guarantee:5-year warranty is valid for normal use; void if modified, misused, or damaged due to improper handling
RSP-1000-48实物图

RSP-1000-48

价格:1253

购买数量

(6/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐