领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1S7B_1209D4UP实物图
1S7B_1209D4UP商品缩略图

1S7B_1209D4UP

  • 工业品

价格:47.57价格含税(税率13%

品牌名称
GAPTEC
商品型号
1S7B_1209D4UP
商品编号
C6790946
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High efficiency up to 83% for energy-saving operation
2 4000VDC isolation to ensure safety and reduce interference in distributed systems
3 Compact SIP package for easy integration into space-constrained designs
4 International standard pinout for compatibility with common PCB layouts
5 Wide ambient temperature range: -40°C to +105°C, suitable for harsh environments
6 RoHS and CE compliant, meeting international environmental and safety standards
7 Short circuit protection (SCP) to prevent damage from unexpected load faults
8 Low weight of 2.1g, ideal for lightweight applications
9 Various input/output voltage combinations (e.g.,3.3V/5V/9V/12V/15V inputs and outputs) to fit diverse system requirements
10 Line regulation performance adapts to input voltage changes (±10%)
11 Switching frequency ranges from 120kHz to180kHz depending on input voltage

使用场景 APPLICATIONS

1 Distributed power supply systems requiring isolated voltage conversion
2 Digital circuits (e.g., microcontrollers, logic gates) in consumer electronics or industrial devices
3 Low-frequency analog circuits (e.g., sensor interfaces, signal amplifiers) needing stable power
4 Relay-driven circuits in industrial control systems (e.g., PLC modules, automation equipment)
5 Applications where input voltage stability is within ±10% variation
6 Setups where output voltage regulation and ripple noise are not critical
7 Harsh environment applications (e.g., outdoor sensors, automotive auxiliary systems) due to wide temperature tolerance
8 Space-constrained designs (e.g., portable devices, compact embedded systems) using SIP package

注意事项 PRECAUTIONS

1 Operation under minimum load will not damage the converter but may not meet specified performance parameters
2 All specifications are measured at 25°C ambient temperature unless otherwise noted
3 Storage temperature range: -50°C to +105°C; avoid exceeding this range to prevent component degradation
4 Storage humidity should be ≤95% (non-condensing) to protect against moisture damage
5 Case temperature above ambient should not exceed30°C to ensure long-term reliability
6 Follow the recommended footprint for PCB mounting to ensure proper electrical connection and heat dissipation
7 Refer to the tolerance envelope curve for output voltage variations with different load currents
8 Prolonged short circuits should be avoided even though short circuit protection is included
9 Specifications are subject to change without prior notice; contact technical support for specific application requirements
10 Use within the maximum input voltage rating (e.g.,3.6V for3.3V input models) to prevent overvoltage damage
1S7B_1209D4UP实物图

1S7B_1209D4UP

价格:47.57

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐