我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
110IMY15-03-8RG-G实物图
110IMY15-03-8RG-G商品缩略图

110IMY15-03-8RG-G

  • 工业品

价格:1160.3价格含税(税率13%

品牌名称
belfuse
商品型号
110IMY15-03-8RG-G
商品编号
C6782353
商品毛重

1克(g)

现货: 0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Belfuse, Model:110IMY15-03-8RG-G, Series:IMY15, Type:15W DC-DC Converter
2 Input Voltage Range:50 to 150VDC (short-time operation down to 43.2VDC with reduced power, up to154VDC)
3 Output Voltage:Nominal 3.3V, adjustable via R input (range:80% to105% of nominal)
4 Isolation Performance:1500 to3000VAC I/O voltage withstand test; Double or reinforced insulation (specific to IMY15 models)
5 Efficiency:Typical 86%
6 Operating Ambient Temperature:-40°C to85°C
7 Protection Features:Input undervoltage lockout, thermal protection, output no-load/overload/short-circuit proof, overvoltage protection (hiccup mode recovery)
8 Compliance Standards:Emissions EN55011 group1 levelA; Immunity to EN50155 and EN50121-3-2; Safety-approved to UL/CSA60950-1, comply with IEC/EN62368-1
9 Guarantee:5-year warranty for RoHS lead-free-solder products with temperature index-8
10 Dimensions:51.0x10.5x40.6mm (2.0x1.6x0.42in)
11 Additional Functions:Shutdown input for remote control, flex power (flexible load distribution), magnetic feedback for stable regulation, no output voltage overshoot when using inhibit function (option i)

使用场景 APPLICATIONS

1 Transport & Railway: Suitable for railway signaling systems, vehicle-mounted electronics (trains, buses) that need stable power conversion under variable input or high transient voltages
2 Industrial Automation: Applied in industrial control systems, PLCs, industrial sensors, automation devices to convert unstable DC inputs to consistent 3.3V output
3 Telecom & Communication: Used in telecom base stations, communication racks, data transmission devices requiring high isolation and reliable power conversion
4 Stationary Power Systems: Ideal for stationary industrial power supplies, backup power units, distributed systems operating in harsh environments (-40°C to85°C)
5 Specialized Scenarios: Devices needing compliance with EN50155 (railway) and EN50121-3-2 (railway EMC) standards, or protection against input transients/overloads

注意事项 PRECAUTIONS

1 Installation: Must connect to a secondary circuit; follow national safety regulations for enclosure, mounting, creepage, clearance
2 Physical Handling: Do not open the converter; avoid cleaning fluid penetration (not hermetically sealed); open-frame models (option Z) only clean with room-temperature isopropyl alcohol
3 Thermal Management: Ensure case temperature (TC) does not exceed specified limits; TA max is indicative—installer must verify TC compliance
4 Protection: Use external fuse F1.0A (for110IMY15 models) in non-earthed input line; overtemp protection uses hiccup mode (auto-restart after cooling)
5 Input/Output: If inhibit function (option i) is unused, connect to Vi-; follow correct wiring for R/Trim inputs to adjust output voltage
6 Connection: Parallel/series output connection needs proper precautions; double-output models track each other, so overvoltage protection is on one output
7 Guarantee: RoHS lead-free-solder products (temp index-8) have5-year warranty; non-RoHS models have different terms
110IMY15-03-8RG-G实物图

110IMY15-03-8RG-G

价格:1160.3

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐