领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
110IMX35D15D15-8G实物图
110IMX35D15D15-8G商品缩略图

110IMX35D15D15-8G

  • 工业品

价格:1244.69价格含税(税率13%

品牌名称
belfuse
商品型号
110IMX35D15D15-8G
商品编号
C6782351
商品毛重

1克(g)

  • 广东仓0

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 35W quad-output DC-DC converter (IMX35 series, model 110IMX35D15D15-8G)
2 Input voltage range: 60~150VDC (supports 154V transient for 2 seconds)
3 Quad outputs: 4 isolated 15VDC nominal outputs, each with 0.6A nominal current
4 RoHS compliant (model ends with G), 5-year warranty for RoHS products
5 Electrical isolation: 1500~1800VAC input-output strength test; outputs are electrically isolated
6 Programmable input undervoltage lockout (via PUL pin)
7 Shutdown/inhibit input for remote on/off control
8 Adjustable output voltage: 85~105% of nominal via Trim input
9 Frequency synchronization function (via W pin)
10 Output protection: no-load/overload/short-circuit proof; built-in thermal protection
11 Wide operating temp: -40~85°C ambient; full load up to71°C (free air), up to105°C (with airflow)
12 Low profile:10.5mm (standard) or8.9mm (open frame option Z)
13 Safety approvals: IEC/EN62368-1, UL/CSA60950-1
14 High reliability: MTBF values (e.g., Bellcore TA at40°C:1.445 million hours)
15 Resistant to vibration/shock: meets IEC/EN60068-2-6 (sinusoidal vibration), IEC/EN60068-2-27 (shock) standards

使用场景 APPLICATIONS

1 Railway systems: Power supply for onboard control units, communication devices, or monitoring equipment needing stable voltage from variable rail input
2 Industrial automation: PLCs, sensors, actuators in environments with fluctuating DC power sources
3 Telecommunication infrastructure: Outdoor base stations, telecom cabinets with transient or variable input voltages
4 Heavy-duty transport: Commercial vehicles/buses with high-voltage DC systems (60~150VDC) requiring multiple isolated15V outputs
5 Outdoor monitoring systems: Remote cameras/data loggers powered by solar/battery systems with variable voltage inputs
6 Industrial control systems: Equipment in harsh environments needing reliable, isolated power conversion

注意事项 PRECAUTIONS

1 Installation: Follow national safety regulations; use PCB with1.5mm pin holes; install external fast-acting fuse (1.5A F type) in non-earthed input line
2 Do not open the converter (may void warranty and cause safety risks)
3 Thermal management: Ensure case temperature (TC) does not exceed105°C; use airflow for higher load/temp conditions
4 Input handling: Avoid reverse polarity (external fuse required); use recommended external components for IEC/EN61000-4-5 compliance
5 Output adjustment: Trim input adjusts voltage to85~105% of nominal; do not connect Trim to Vi+ (risk of damage)
6 Open frame option (Z): Unlacquered; clean only with isopropyl alcohol + distilled water (1:1) at room temp; lacquer after mounting if needed
7 Inhibit pin: If not used, connect to Vi- to enable output (active low logic)
8 Isolation test: Do not repeat electric strength test in field (voids warranty)
9 Application restriction: Not suitable for life support, hazardous environments, or nuclear control systems
110IMX35D15D15-8G实物图

110IMX35D15D15-8G

价格:1244.69

购买数量

(24/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐