领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011372CH实物图
1011372CH商品缩略图

1011372CH

  • 工业品

价格:975.66价格含税(税率13%

商品型号
1011372CH
商品编号
C6781906
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact dimensions: 3.0" x 5.0" x 1.25" size, available in open frame or chassis cover versions
1 Triple isolated outputs for enhanced safety and signal integrity
2 High efficiency: 87% peak efficiency and 85% average efficiency
3 Wide operating temperature range: -40°C to +70°C, suitable for harsh environments
4 3-year warranty for reliable performance assurance
5 Multiple safety certifications: UL, CSA, TUV, CE, UKCA, IEC 60601-1 (3rd ed medical), IEC 62368-1, etc.
6 Robust protection features: Overvoltage protection (110%-150% rated output, auto recovery), overpower protection (110%-150% rated power, cycle auto recovery), short circuit protection (cycle auto recovery)
7 Fast transient response: Outputs recover within 10ms of a 50% step load change
8 RoHS compliant, meeting environmental standards
9 Wide input voltage range: 85-264V AC, compatible with global power grids

使用场景 APPLICATIONS

Medical equipment: Suitable for medical devices requiring IEC 60601-1 compliance (like patient monitors, diagnostic tools) due to triple isolation and safety certifications
1 Industrial control systems: Ideal for PLCs, industrial sensors, and automation equipment thanks to wide operating temperature range and robust build
2 Telecommunication devices: Can power telecom infrastructure components (like routers, switches) with stable output and wide input voltage support
3 Test and measurement instruments: Provides reliable power for precision testing tools requiring consistent voltage regulation
4 Industrial automation: Suitable for high-demand industrial applications needing efficient and safe power supply

注意事项 PRECAUTIONS

Ensure the input voltage is within the range of 85-264V AC to avoid damage to the power supply
1 Do not exceed the total output power of 110W; check individual output limits as per model specifications
2 Operate within the temperature range of -40°C to +70°C; avoid exposure to extreme temperatures beyond this range
3 For medical applications, follow MOPP (Means of Patient Protection) requirements as specified in safety specs
4 Use compatible connectors: AC input with 0.156" lock pin header (mating with Tyco 3-840076-5), DC output with 0.156" lock pin header (mating with Tyco 3-840070-7)
5 Optional chassis cover can be used for additional physical protection; ensure proper installation if applied
6 Do not open or modify the power supply unless qualified to avoid electric shock or damage
7 Maintain proper ventilation around the unit to prevent overheating
8 Follow all regional safety guidelines and certifications during installation and use
1011372CH实物图

1011372CH

价格:975.66

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐