领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1011269CHCO实物图
1011269CHCO商品缩略图

1011269CHCO

  • 工业品

价格:569.28价格含税(税率13%

商品型号
1011269CHCO
商品编号
C6781893
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: Open frame version measures 2.5" ×4.25" ×1.0", suitable for space-constrained applications
2 Multi-output design: Supports triple or quad DC outputs (varies by model) to power multiple components simultaneously
3 Wide input voltage range: 90-264V AC, compatible with global power grids
4 High efficiency: Peak efficiency up to 85%, typical efficiency up to 88%, reducing energy loss and heat generation
5 Extended operating temperature range: -40°C to +85°C (convection cooled), ideal for harsh industrial or outdoor environments
6 Long reliability: 70000 hours mean time between failures (MTBF), ensuring stable operation over long periods
7 Comprehensive safety certifications: Compliant with UL 62368-1, CAN/CSA C22.2 No.62368-1, IEC 60601-1 (medical), EN 62368-1, TUV SUD, CE, and UKCA standards
8 Multiple protection mechanisms: Overvoltage (auto-recovery), overpower (cycle auto-recovery), short circuit (hiccup mode auto-recovery), and overcurrent protection
9 Flexible options: Available in open frame or chassis cover versions to meet different installation needs
10 3-year manufacturer warranty: Provides peace of mind for long-term use

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices, and other medical instruments (meets 2xMOPP isolation requirements for patient safety)
2 Industrial control systems: Power supply for PLCs, sensors, and automation equipment in harsh industrial environments
3 Audio/video equipment: Professional cameras, mixers, and broadcast gear (compliant with EN62368-1 standard)
4 Test and measurement instruments: Precise power for oscilloscopes, signal generators, and lab equipment requiring stable multi-output voltages
5 Embedded systems: Compact open frame design allows easy integration into custom enclosures or embedded devices
6 Telecom and networking devices: Reliable power for small-scale telecom equipment or network switches

注意事项 PRECAUTIONS

1 Installation: For open frame models, avoid direct contact with live components; use chassis cover if operating in dusty or exposed environments
2 Load management: Do not exceed the total maximum output power of 45W; ensure each output's current does not exceed its specified limit (refer to model-specific data)
3 Thermal cooling: Ensure adequate convection airflow around the power supply; do not block vents (for chassis cover models) or place in enclosed spaces without proper ventilation
4 Protection handling: In case of protection activation (e.g., short circuit), disconnect the load and input power, then reconnect after fault removal to restore operation
5 Safety compliance: Use the power supply in accordance with all applicable safety standards; do not modify the product as it will void the warranty
6 Input voltage: Confirm the input voltage matches the product's rating (90-264V AC) before connecting to the power grid
7 Medical application note: For medical use, ensure the device meets all local medical device regulations and isolation requirements
1011269CHCO实物图

1011269CHCO

价格:569.28

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐