领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010573CHCO实物图
1010573CHCO商品缩略图

1010573CHCO

  • 工业品

价格:1642.45价格含税(税率13%

商品型号
1010573CHCO
商品编号
C6781756
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact design with dimensions of 4.2×7.0×1.5 inches, available in open frame or optional chassis cover versions
2 2-year warranty for reliable performance assurance
3 Supports 1 to 4 output channels, meeting diverse power supply needs of different devices
4 High efficiency design reduces energy consumption and heat generation
5 Wide operating temperature range of -0°C to 70°C, suitable for various environmental conditions
6 Compliant with multiple safety and quality certifications, including IEC 60601-1 3rd edition (medical), IEC 62368-1 2nd edition, IEC 60950-1 3rd edition, EN 61326-1 4th edition EMC, RoHS, UL, CCC, CB, TUV SUD, CE, and UKCA
7 Equipped with overvoltage, overload, and short circuit protection functions to ensure stable operation of connected devices
8 Optional remote inhibit function allows for convenient power control
9 Optional chassis cover provides additional dust and physical protection for internal components

使用场景 APPLICATIONS

1 Medical equipment: Suitable for powering medical diagnostic devices, patient monitoring systems, laboratory analysis instruments, and other medical devices that require compliant power supplies
2 Industrial automation: Can be used in industrial control systems, PLCs, sensors, and actuators in factory automation settings
3 Test and measurement: Ideal for powering electronic test equipment, oscilloscopes, signal generators, and other precision measurement tools
4 Embedded systems: Used in embedded devices, communication equipment, and IoT devices that need stable and efficient power
5 Telecom applications: Suitable for small telecom devices, base station accessories, and communication terminals requiring multiple output voltages

注意事项 PRECAUTIONS

1 Input voltage must be within the range of 85-264V AC to avoid damage to the power supply
2 Ensure sufficient ventilation during installation to maintain convection cooling; do not block heat dissipation paths
3 Do not exceed the maximum output power corresponding to the ambient temperature (refer to the official power vs temperature chart)
4 Follow connector specifications when wiring (e.g., use Moles 08-50-0301 or equivalent for AC input terminals)
5 Adhere to manufacturer guidelines when using optional remote inhibit function
6 Store in an environment with temperature -40°C to +85°C and humidity below 95% (non-condensing) if not in use
7 Do not operate beyond rated specifications (over current, over voltage) to prevent hazards
8 Specifications are valid at 25°C and 50% RH unless stated otherwise; refer to latest datasheet for updates
1010573CHCO实物图

1010573CHCO

价格:1642.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐