领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010275CHCO实物图
1010275CHCO商品缩略图

1010275CHCO

  • 工业品

价格:1375.17价格含税(税率13%

商品型号
1010275CHCO
商品编号
C6781682
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Integrated Power Designs, Model Series: SRW/SRP-100 (1010275CHCO belongs to this series)
2 Type: 100W single/multi-output AC-DC power converter
3 Compact size: 3.3 inches ×5.1 inches ×1.5 inches, suitable for space-constrained applications
4 Universal input voltage range: 85-264V AC, compatible with global power grids
5 Multiple output options: Up to 4 outputs with adjustable voltage ranges (varies by model)
6 Wide operating temperature range: 0-70°C, adaptable to different environmental conditions
7 Safety certifications: UL, CE, CB, TUV SUD America, RoHS compliant; meets medical standards like IEC 60601-1 (3rd ed), IEC 60601-1-2 (4th ed), CAN/CSA-C22.2 No. 60601-1-2 (4th Edition)
8 Protection features: Output overvoltage protection, output overcurrent protection, short circuit protection, overload protection (varies by output)
9 Optional accessories: Power fail warning, perforated cover, open chassis or chassis/cover configurations
10 Electrical performance: Low output noise, stable load/source/cross regulation (varies by output), fast recovery time after overload
11 Environmental compliance: RoHS compliant, storage temperature range -40-85°C, operating humidity up to 95% (non-condensing)

使用场景 APPLICATIONS

1 Medical equipment: Compatible with diagnostic devices, patient monitors, and small medical test instruments (meets IEC 60601 standards)
2 Industrial automation: Power supply for PLC modules, industrial sensors, and control systems requiring multiple voltage outputs
3 Test and measurement: Ideal for lab instruments like oscilloscopes, signal generators, and data loggers needing stable power
4 Office and commercial devices: Used in printers, scanners, multi-function office machines, and small telecom devices (routers, switches)
5 Embedded systems: Suitable for single-board computers, IoT gateways, and embedded devices with compact size requirements
6 Consumer electronics: Power for audio/video equipment, gaming console accessories, and devices needing diverse voltage levels

注意事项 PRECAUTIONS

1 Confirm input voltage is within the 85-264V AC range before powering on
2 Operate within the 0-70°C temperature range; refer to the power derating chart for high-temperature use
3 For medical applications, verify compliance with local medical device regulations
4 Use specified connectors (e.g., Molex) to ensure secure input/output connections
5 Keep open chassis models away from dust/moisture; use the optional perforated cover for protection
6 Follow safety guidelines from UL/CE/CB certifications and ensure proper grounding
7 Do not exceed total 100W output power or individual output limits per model specs
8 Contact authorized service providers for maintenance/repairs to avoid safety risks
9 Dispose of the device according to local electronic waste regulations
10 For optional features like power fail warning, follow manufacturer wiring instructions
1010275CHCO实物图

1010275CHCO

价格:1375.17

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐