领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010095CH实物图
1010095CH商品缩略图

1010095CH

  • 工业品

价格:1355.64价格含税(税率13%

商品型号
1010095CH
商品编号
C6781654
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal AC input range (90-264VAC,50/60Hz) for global compatibility
2 Compact form factor (2.4 inches ×2.5 inches ×1.25 inches) suitable for 1U rack-mount applications
3 RoHS compliant and meets EN 60950-1 ITE certification standards
4 Class B electromagnetic emissions per EN 55022 to reduce device interference
5 Optional chassis and cover for flexible installation (open frame or enclosed)
6 Multiple output configurations with precise load regulation (1-5% based on output)
7 Comprehensive protection: Overvoltage, overcurrent, short circuit and overtemperature
8 Long MTBF rating up to 160,000 hours (open frame) for reliable operation
9 2-year warranty for added assurance

使用场景 APPLICATIONS

1 1U rack-mounted equipment like network switches, routers and small servers
2 Industrial control systems needing stable multi-output power in compact spaces
3 Telecommunication devices such as VoIP gateways or small base station components
4 Test and measurement instruments requiring precise voltage regulation
5 Embedded systems and automation equipment prioritizing space efficiency
6 Professional audio/visual gear demanding consistent power delivery

注意事项 PRECAUTIONS

1 For professional installation only; improper setup may cause damage or hazards
2 Confirm input voltage matches 90-264VAC range before connection
3 Avoid touching exposed components of open frame version when powered on
4 Maintain recommended airflow direction for thermal stability
5 Do not exceed total 115W output power or individual output current limits
6 Secure chassis/cover properly to protect internal parts from dust and damage
7 Follow UL, TUV and CE safety guidelines during integration
8 Store in dry cool environment (-40°C to +85°C) when not in use
1010095CH实物图

1010095CH

价格:1355.64

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐