领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1010023实物图
1010023商品缩略图

1010023

  • 工业品

价格:994.6价格含税(税率13%

商品型号
1010023
商品编号
C6781646
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal 85-264VAC input voltage range, suitable for global use
2 Compact size: 4.0 ×7.0 ×1.1 inches, fits 1U rack-mounted applications
3 Multiple output channels (varies by model, e.g., +5V, +12V, -12V, +24V) with precise voltage regulation
4 Safety certifications: UL Listed (UL60950-1), TUV SUD America (EN60950-1), CE (Low Voltage Directive), CB Scheme (IEC60950-1)
5 Compliance with EN60950-1 TE safety standard and EN55022 Class B emissions standard
6 Options: Open frame design or optional chassis and cover for physical protection
7 2-year warranty for long-term reliability
8 High MTBF: Up to 150,000 hours (open frame, MIL-HDBK-217F, 25°C, GB)
9 Convection cooled (natural air flow) with support for optional forced air cooling
10 Overvoltage, overcurrent, and short circuit protection for all output channels

使用场景 APPLICATIONS

1 1U rack-mounted commercial and industrial equipment: network switches, small servers, telecom access devices
2 Embedded systems: industrial control panels, test and measurement instruments needing multiple DC outputs
3 Space-constrained commercial electronics requiring compliant, efficient power solutions
4 Cross-region deployed devices needing global input voltage compatibility
5 Applications with strict safety certification requirements (UL, TUV, CE)
6 Industrial automation systems with stable power supply demands

注意事项 PRECAUTIONS

1 Total output power must not exceed 65 watts even if individual outputs are within rated load
2 Ensure conductor case temperature does not exceed 110°C during operation
3 Provide sufficient natural air flow for convection cooling; avoid blocking ventilation
4 Installation must be done by professional technicians (component-level product, not end-user DIY)
5 For remote sense function, connect Output 1's sense lines to load terminals to maintain regulation accuracy
6 When conducting dielectric strength tests, apply voltage only to reinforced insulation (not functional insulation)
7 Do not exceed operating temperature range (0-50°C) or storage range (-40-85°C)
8 Avoid environments with humidity over 95% (non-condensing) or altitude above 4000 meters
9 Use compatible connectors (Molex 05-09-3051 or equivalent) for input/output
10 Follow all safety guidelines from certification documents (UL, TUV, etc.)
1010023实物图

1010023

价格:994.6

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐