1/8C24-P250-I10-H
- 工业品
价格:¥15834.93价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/8C24-P250-I10-H
- 商品编号
- C6777999
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Regulated DC-to-DC converter specialized for high voltage capacitor charging applications
1
Input: 24VDC nominal (23-30VDC range), positive polarity output
2
Power rating: 250W maximum, compatible with up to125VDC output (1/8C series)
3
Enhanced interface (I10 option): Supports precise control/monitoring via 0-10VDC signals, includes voltage/current mode indication
4
Heatsink (H option):10.25cm high, aids convective heat dissipation for stable operation
5
Controlled high voltage overshoot to extend external load component lifespan
6
Low output ripple (<1.0%) ensures clean power delivery
7
Temperature coefficient:50 ppm/°C for consistent performance across temperature ranges
8
Reliable modular design with factory-configurable options
9
Certifications: UL/cUL recognized, IEC-60950-1, CE Mark (LVD & RoHS compliant)
使用场景 APPLICATIONS
Capacitive charging and pulsed power systems
1
High potential testing and ESD (Electrostatic Discharge) applications
2
Automated Test Equipment (ATE) for component validation
3
Laser and opto-electronic system power supplies
4
Ultrasonic pulse generator charging circuits
5
Industrial automation requiring fast, controlled capacitor charging
注意事项 PRECAUTIONS
Read all documentation thoroughly before installation/operation to avoid high voltage hazards
1
Follow safety guidelines strictly; never bypass safety interlocks or grounding
2
Ensure proper heat dissipation: Use the included heatsink (H option) for high-power operation
3
Correctly wire the I10 interface per specs to avoid improper control or monitoring
4
Operate within environmental limits: -40~65°C (operating, bottom case), -55~105°C (storage), 0~85% humidity (non-condensing)
5
Specifications are subject to change without prior notice; contact manufacturer for updates

1/8C24-P250-I10-H
价格:¥15834.93
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐