我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1/8C24-N250-DA-H实物图
1/8C24-N250-DA-H商品缩略图

1/8C24-N250-DA-H

  • 工业品

价格:15834.93价格含税(税率13%

品牌名称
Advanced Energy
商品型号
1/8C24-N250-DA-H
商品编号
C6777986
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Advanced Energy (UltraVolt series)
2 Model:1/8C24-N250-DA-H
3 Type: Regulated DC-to-DC converter designed for high voltage capacitor charging
4 Input specifications: 24VDC nominal input (range:23-30VDC), input current varies by load (e.g., <3.3A at 100% Hvout,100% load for 250W model)
5 Output specifications: Single negative polarity output, max power 250W, adjustable output voltage range of 0-125VDC, output ripple <1.0% (measured at100% Hvout,100% load), temperature coefficient of50 ppm/°C
6 Key design features: Controlled high voltage overshoot to extend the longevity of external load components, simplified integration with available 0-5VDC or0-10VDC interface, reliable modular design, factory-configurable performance, control and integration options
7 Mechanical features: Aluminum anodized case (compliant with MIL-A-8625 Type II), included heatsink (H option), straight15-pin D-sub connector (DA option, Type DA-15Male)
8 Certifications: UL/cUL recognized, IEC-60950-1 compliant, CE Mark (LVD), RoHS compliant

使用场景 APPLICATIONS

1 Capacitive charging and pulsed power applications
2 High potential testing and Electrostatic Discharge (ESD) testing
3 Automated Test Equipment (ATE) systems
4 Power supply for laser and optoelectronic devices
5 Powering ultrasonic pulse generators

注意事项 PRECAUTIONS

1 Read and understand all product documentation thoroughly before installation, operation, or maintenance
2 Caution: This product involves high voltage; follow all safety instructions to prevent electric shock, property damage, or serious bodily injury
3 Do not defeat or bypass any safety interlocks or grounding components during use
4 Ensure the input voltage is within the specified range (23-30VDC) before connecting to avoid device damage
5 Use the correct interface (straight15-pin D-sub connector as per DA option) and follow pinout guidelines for programming and control
6 Maintain appropriate environmental conditions: Operating temperature range of -40 to65°C (bottom case temperature), storage temperature range of -65 to105°C, humidity of 0-85% (non-condensing)
7 For models with heatsink (like this one), ensure adequate airflow or thermal contact to maintain proper cooling and prevent overheating
1/8C24-N250-DA-H实物图

1/8C24-N250-DA-H

价格:15834.93

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐