1/4C24-P60-DA
- 工业品
价格:¥8097.11价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/4C24-P60-DA
- 商品编号
- C6777930
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Regulated DC-to-DC converter designed for high voltage capacitor charging applications
1
Model-specific parameters: 0-250VDC adjustable output voltage, positive polarity, 60W maximum power
2
Input: 24VDC nominal (range:23-30VDC), output ripple <1.0%
3
Controlled high voltage overshoot to extend external load component longevity
4
Temperature coefficient:50ppm/°C for stable performance across operating temperatures
5
Simplified integration with optional 0-5VDC or 0-10VDC interface
6
Reliable modular design with factory-configurable performance and integration options
7
Certifications: UL/cUL recognized, IEC60950-1 compliant, CE Mark (LVD and RoHS)
8
Mechanical design: Anodized aluminum case, straight 15-pin D-sub connector (DA option)
使用场景 APPLICATIONS
Capacitive charging and pulsed power systems
1
High potential testing and electrostatic discharge (ESD) applications
2
Automated Test Equipment (ATE) for component validation
3
Laser and optoelectronic device power supply
4
Ultrasonic pulse generator powering
注意事项 PRECAUTIONS
High voltage caution: Read and understand all documentation before installation, operation, or maintenance to avoid serious injury or property damage
1
Do not defeat safety interlocks or grounds during use
2
Operate within specified environmental conditions: -40~65°C (bottom case temperature), 0~85% non-condensing humidity, altitude up to 3000m
3
Store in -55~105°C environment when not in use
4
Specifications are subject to change without prior notice; refer to the latest official documentation for updates

1/4C24-P60-DA
价格:¥8097.11
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RMEF0402JT180R
- 1/4C24-P60-I5-H-Z11
- RMEF0402JT1M10
- 1/8A12-N4-I5-F
- RMEF0402JT200R
- 1/8A12-N4-I5-F-H
- RMEF0402JT20R0
- 1/8A12-P4-F-M
- RMEF0402JT2K70
- 1/8A24-N20-25PPM-H
- RMEF0402JT300R
- 1/8A24-N20-F
- RMEF0402JT30K0
- 1/8A24-N20-I10-25PPM-F-H
- RMEF0402JT33K0
- 1/8A24-N20-I10-F-H
- RMEF0402JT36R0
- 1/8A24-N20-I5-H
- RMEF0402JT3K60
- 1/8A24-N30-25PPM-M
- RMEF0402JT3M00