1/2AA12-P4-I5-25PPM-M-H
- 工业品
价格:¥6579.5价格含税(税率13%)
- 品牌名称
- Advanced Energy
- 商品型号
- 1/2AA12-P4-I5-25PPM-M-H
- 商品编号
- C6777776
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Advanced Energy UltraVolt AA Series high voltage biasing supply (model:1/2AA12-P4-I5-25PPM-M-H)
2
Miniature PCB-mount regulated DC-DC converter, 22% smaller than standard A series
3
Adopts state-of-the-art power conversion topology, surface-mount technology and encapsulation for high reliability and performance
4
Electrical parameters:12 VDC nominal input (full power range ±12 to16 VDC), positive polarity output, up to500 VDC output voltage (1/2AA type),4W output power (12V only)
5
Built-in protection:Indefinite output short circuit protection
6
Monitoring functions:Output current and voltage monitors included
7
Stability:≤0.01%/≤0.02% per8h/24h day after30-minute warmup
8
Compliance:UL/cUL recognized component,CE marked (compliant with LVD and RoHS standards)
9
Temperature coefficient:25 PPM temperature coefficient
10
Mechanical design:0.550-inch high case (model M),RTV silicone-filled DAP box certified to ASTM-D-5948;volume54.8 cm³,weight114g;tolerances:overall ±1.27mm,pin-to-pin ±0.38mm,mounting hole location ±0.64mm
11
Environmental range:Operating temperature -40 to65°C,storage temperature -55 to105°C,humidity0-95% non-condensing (condensation prohibited)
12
Additional features:Fixed-frequency low-stored-energy design,enhanced interface with5V control and monitors (I5 option),shielded case (M option)
使用场景 APPLICATIONS
1
Typical applications:Bias supplies for electronic components,detectors,piezo devices,amplifiers,photomultiplier tubes (PMT)
2
Industrial use:Integration into industrial test equipment requiring precise high voltage biasing
3
Scientific research:Lab instruments and experimental setups needing stable high voltage outputs
4
Medical devices:Components of diagnostic imaging systems (e.g.,PMT-based devices)
5
Semiconductor manufacturing:Bias supply for sensors or process components
6
OEM integration:Embedded into custom systems with specific high voltage requirements (compliant with system specifications)
注意事项 PRECAUTIONS
1
Safety first:Follow all safety instructions before installation and operation to avoid high voltage hazards;never defeat safety interlocks or grounds
2
Installation:Ensure proper PCB mounting per mechanical tolerances;check pin connections (Input-Power Ground Return,Positive Power Input,Enable/Disable etc.) as per interface specs before powering on
3
Operating conditions:Maintain input voltage within ±12 to16 VDC (full power for12V nominal input);keep operating temperature between -40 to65°C;avoid condensation (humidity range0-95% non-condensing)
4
Handling:Use ESD protection during handling to prevent electrostatic damage to the device
5
Enhanced options:For detailed info on enhanced interface features,refer to the1/2AA option datasheet (as specified in ordering information)
6
Compliance:Ensure the device is used in compliance with applicable regional standards (UL/cUL,CE)

1/2AA12-P4-I5-25PPM-M-H
价格:¥6579.5
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- RMCW1218JT6M80
- 1/2AA12-P4-M
- RMCW1218JT82K0
- 1/2AA24-N20-25PPM-M
- RMCW1218JT82R0
- 1/2AA24-N20-I5-H
- 1/2AA24-N30
- RMCW1225FT13R0
- 1/2AA24-N30-I5-25PPM-M
- RMCW1225FT150K
- RMCW1225FT150R
- 1/2AA24-N30-I5-25PPM-M-H
- RMCW1225FT20K0
- 1/2AA24-N30-I5-M-H
- RMCW1225FT240R
- 1/2AA24-P20-H
- RMCW1225FT3K00
- 1/2C24-N125
- RMCW1225FT62K0
- 1/2C24-N125-I10-DAR
- RMCW1225FT680R